Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects

AC CONNECTOR MALE SNAP IN - 6ESRMC2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number CCM1402-ND
Price Break Unit Price Extended Price
1 2.18 2.18
25 1.9796 49.49
50 1.8164 90.82
100 1.675 167.50
250 1.55532 388.83
500 1.44656 723.28
1000 1.35954 1359.54
Manufacturer Part Number6ESRMC2
DescriptionAC CONNECTOR MALE SNAP IN
Quantity Available 82

Order: Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2
Technical/Catalog Information6ESRMC2
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
Current 15A
Mounting TypePanel Mount, Snap-In
Termination StyleQuick Connect - .187" (4.7mm)
Voltage125V
Connector TypeReceptacle, Male Pins
Connector StyleIEC 320-C14
Number of Positions3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6ESRMC2
6ESRMC2
CCM1402 ND
CCM1402ND
CCM1402
Image of AC CONNECTOR MALE SNAP IN - 6ESRMC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CONNECTOR MALE SNAP IN - 6ESRMC2
(CCM1402-ND) - Connectors, Interconnects

AC CONNECTOR MALE SNAP IN - 6ESRMC2 (CCM1402-ND) - Connectors, Interconnects

Related parts Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects
 Order AC CONNECTOR MALE SNAP IN-6ESRMC2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CCM1402-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE SNAP IN-6ESRFC3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CCM1403-ND.
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE PCB-6ESRM-P online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CCM1400-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE-6ESRM-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CCM1401-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE FLANGE-6ESRF-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CCM1404-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103326-0-12 Connectors, Interconnects
 Order CONN HEADR BRKWAY .100 24POS R/A-9-103326-0-12 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-12-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 4-794627-0 Connectors, Interconnects
 Order CONN HDR 10POS DUAL R/A TIN SMD-4-794627-0 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33268CT-ND.
Backplane - Specialized Connectors, Interconnect Tyco Electronics 172653-2 Connectors, Interconnects
 Order DRAWER CONNECTOR MALE ASSY 8 P-172653-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 172653-2-ND.
Plastic, ABS External Connector(s) Box Boxes, Enclosures, Rack Tyco Electronics Box 1479490-2 Boxes, Enclosures, Racks
 Order OFFICE BOX 6PORT UNIVERSAL-1479490-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1479490-2-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-215464-0 Connectors, Interconnects
 Order CONN MALE-ON-BRD 10POS VERT T/H-1-215464-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-215464-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC CONNECTOR MALE FLANGE PCB - 6ESRM-P  |  Next: AC CONTROLL MODULE 1400V 60A - VW2X60-14IO1
AC CONNECTOR MALE SNAP IN - 6ESRMC2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany