Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200A03Z Relays

RELAY SLIM DPDT 1A 3VDC SMD - AGN200A03Z - Relays

All prices are in CAD.
Digi-Key Part Number 255-1504-2-ND
Price Break Unit Price Extended Price
500 2.70742 1353.71
2500 2.61718 6542.95
5000 2.52693 12634.65
Manufacturer Part NumberAGN200A03Z
DescriptionRELAY SLIM DPDT 1A 3VDC SMD
Quantity Available

Non-Stock
Order: Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200A03Z Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200A03Z
Technical/Catalog InformationAGN200A03Z
VendorPanasonic Electric Works
CategoryRelays
Relay TypeTelecom
Mounting TypeSurface Mount
Termination StyleGull Wing
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage3VDC
Control Off Voltage (Min)0.3 VDC
Control On Voltage (Max)2.25 VDC
Coil Current46.7mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AGN200A03Z
AGN200A03Z
255 1504 2 ND
25515042ND
255-1504-2
Image of RELAY SLIM DPDT 1A 3VDC SMD - AGN200A03Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY SLIM DPDT 1A 3VDC SMD - AGN200A03Z
(255-1504-2-ND) - Relays

RELAY SLIM DPDT 1A 3VDC SMD - AGN200A03Z (255-1504-2-ND) - Relays

Related parts Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200A03Z Relays
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200A03Z Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN200A03Z online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1504-2-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN200S03Z Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN200S03Z online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2087-2-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN210A03 Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN210A03 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2603-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN210S03 Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN210S03 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2604-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN260A03 Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN260A03 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2609-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN260S03 Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN260S03 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2613-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN210A03Z Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN210A03Z online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210A03Z-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGN210S03Z Relays
 Order RELAY SLIM DPDT 1A 3VDC SMD-AGN210S03Z online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AGN210S03Z-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 3VDC AGQ200S03 Relays
 Order RELAY PWR DPDT 1A 3VDC SMD-AGQ200S03 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1361-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 3VDC AGN20003 Relays
 Order RELAY SLIM DPDT 1A 3VDC PCB-AGN20003 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2085-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY SLIM DPDT 1A 3VDC PCB - AGN26003  |  Next: RELAY SLIM DPDT 1A 3VDC SMD - AGN200S03Z
RELAY SLIM DPDT 1A 3VDC SMD - AGN200A03Z
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany