Aavid Thermalloy Heat Sink Thermal Management 615653B01150 Thermal Management

HEAT SINK 24 DIP - 615653B01150 - Thermal Management

All prices are in CAD.
Digi-Key Part Number 615653B01150-ND
Price Break Unit Price Extended Price
2000 0.76814 1536.28
Manufacturer Part Number615653B01150
DescriptionHEAT SINK 24 DIP
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 615653B01150 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 615653B01150
Technical/Catalog Information615653B01150
VendorAavid Thermalloy
CategoryThermal Management
Attachment Method*
Height*
Material-
Package Cooled24-DIP
Power Dissipation @ Temperature Rise*
Series*
Thermal Resistance @ Forced Air Flow*
Outline L x W*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 615653B01150
615653B01150
Image of HEAT SINK 24 DIP - 615653B01150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEAT SINK 24 DIP - 615653B01150
(615653B01150-ND) - Thermal Management

HEAT SINK 24 DIP - 615653B01150 (615653B01150-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 615653B01150 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 615653B01150 Thermal Management
 Order HEAT SINK 24 DIP-615653B01150 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 322400B00000G Fans, Thermal Management
 Order HEAT SINK TO-18 1W BLK-322400B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03100G Fans, Thermal Management
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6399B-P2G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6399B-P2G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 6399B-P2G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6400B-P2G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6400B-P2G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 6400B-P2G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEAT SINK 23MM X 23MM X 9.5MM - ATS-55230D-C2-R0  |  Next: HEAT SINK 25.2MM X 25.2MM X 4MM - ATS-60000-C2-R0
HEAT SINK 24 DIP - 615653B01150
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany