General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V-TV Relays

RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-TV - Relays

All prices are in CAD.
Digi-Key Part Number JS1-12V-TV-ND
Price Break Unit Price Extended Price
100 1.0208 102.08
Manufacturer Part NumberJS1-12V-TV
DescriptionRELAY POWER 10A 12VDC SEALED PCB
Quantity Available

Non-Stock
Order: General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V-TV Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V-TV
Technical/Catalog InformationJS1-12V-TV
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)8.4 VDC
Coil Current30mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JS1 12V TV
JS112VTV
Image of RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-TV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-TV
(JS1-12V-TV-ND) - Relays

RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-TV (JS1-12V-TV-ND) - Relays

Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V-TV Relays
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V-TV Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JS1-12V-TV online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JS1-12V-TV-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V-F Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JS1-12V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2080-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC JS1A-12V-TV Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JS1A-12V-TV online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JS1A-12V-TV-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-B-12V-TV Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JS1-B-12V-TV online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JS1-B-12V-TV-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC JS1A-12V-F Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JS1A-12V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2081-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 6VDC JS1-6V-TV Relays
 Order RELAY POWER 10A 6VDC SEALED PCB-JS1-6V-TV online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JS1-6V-TV-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC JW1AFSN-DC12V-TV Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JW1AFSN-DC12V-TV online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2822-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 3A @ 125VAC 12VDC JK1A-12V-TV Relays
 Order RELAY POWER 3A 12VDC SEALED PCB-JK1A-12V-TV online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-12V-TV-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC JW1AFSN-DC12V-TV-F Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JW1AFSN-DC12V-TV-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2943-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC JS1A-B-12V Relays
 Order RELAY POWER 10A 12VDC SEALED PCB-JS1A-B-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JS1A-B-12V-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-F  |  Next: RELAY POWER 10A 12VDC SEALED PCB - JS1-B-12V-TV
RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-TV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany