Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560 Integrated Circuits (ICs)

IC OPAMP DUAL 18V DIP8 - BA4560

All prices are in CAD.
Digi-Key Part Number BA4560-ND
Price Break Unit Price Extended Price
1 0.57 0.57
25 0.4532 11.33
100 0.3399 33.99
Manufacturer Part NumberBA4560
DescriptionIC OPAMP DUAL 18V DIP8
Quantity Available 1981

Order: Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560
Technical/Catalog InformationBA4560
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-DIP (0.300", 7.62mm)
Slew Rate4 V/µs
Gain Bandwidth Product10MHz
Current - Supply4mA
Current - Output / Channel25mA
Voltage - Supply, Single/Dual (±)8 V ~ 30 V, ±4 V ~ 15 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA4560
BA4560
Image of IC OPAMP DUAL 18V DIP8 - BA4560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP DUAL 18V DIP8 - BA4560
(BA4560-ND)

IC OPAMP DUAL 18V DIP8 - BA4560 (BA4560-ND)

Related parts Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560 Integrated Circuits (ICs)
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 18V DIP8-BA4560 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4560-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5mA 4 V ~ 32 V, ±2 V ~ 16 V BA15218 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 16V DIP8-BA15218 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15218-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8mA 6 V ~ 40 V, ±3 V ~ 20 V BA15532 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 20V DIP8-BA15532 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15532-ND.
Rohm Semiconductor Linear - Comparator Integrated Circuit (ics) General Purpose Tube 2 V ~ 36 V, ±1 V ~ 18 V BA10393 Integrated Circuits (ICs)
 Order IC COMPARATOR DUAL 18V DIP8-BA10393 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA10393-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558F-E2 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 18V SOP8-BA4558F-E2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4558F-E2TR-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560F-E2 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 18V SOP8-BA4560F-E2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4560F-E2TR-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V BA10358 Integrated Circuits (ICs)
 Order IC OPAMP DUAL LOW POWER 32V DIP8-BA10358 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA10358-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558 Integrated Circuits (ICs)
 Order IC OPAMP DUAL DIP8-BA4558 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4558-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5mA 4 V ~ 32 V, ±2 V ~ 16 V BA15218N Integrated Circuits (ICs)
 Order IC OPAMP DUAL 16V SIP8-BA15218N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15218N-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558N Integrated Circuits (ICs)
 Order IC OPAMP DUAL SIP8-BA4558N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4558N-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP DUAL 180MHZ 16BIT 8UMAX - MAX4432EUA  |  Next: IC OPAMP DUAL 18V GP 8-DIP - LM1458CN
IC OPAMP DUAL 18V DIP8 - BA4560
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany