Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL2X2 Batteries, Chargers, Holders

BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BL2X2 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number P008-L022-ND
Price Break Unit Price Extended Price
1 17.35 17.35
10 15.615 156.15
50 13.8802 694.01
100 12.1451 1214.51
250 11.10408 2776.02
500 10.41008 5205.04
1000 9.54256 9542.56
2500 8.84855 22121.38
5000 8.67505 43375.25
Manufacturer Part NumberHHR-75AAA/BL2X2
DescriptionBATTERY PACK NIMH 4.8V 700MAH
Quantity Available

Non-Stock
Order: Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL2X2 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL2X2
Technical/Catalog InformationHHR-75AAA/BL2X2
VendorPanasonic - BSG (VA)
CategoryBatteries, Chargers, Holders
Battery Cell SizeAAA - Button Top
Number of Cells4
Voltage - Rated 4.8V
Capacity700mAh
Structure2 Rows x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 75AAA BL2X2
HHR75AAABL2X2
P008 L022 ND
P008L022ND
P008-L022
Image of BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BL2X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BL2X2
(P008-L022-ND) - Batteries, Chargers, Holders

BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BL2X2 (P008-L022-ND) - Batteries, Chargers, Holders

Related parts Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL2X2 Batteries, Chargers, Holders
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL2X2 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 4.8V 700MAH-HHR-75AAA/BL2X2 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L022-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF4 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 4.8V 700MAH-HHR-75AAA/BF4 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F041-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF2X2 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 4.8V 700MAH-HHR-75AAA/BF2X2 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F022-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF2 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 2.4V 700MAH-HHR-75AAA/BF2 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F021-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF3 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 3.6V 700MAH-HHR-75AAA/BF3 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F031-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF5 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 6.0V 700MAH-HHR-75AAA/BF5 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F051-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF7 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 8.4V 700MAH-HHR-75AAA/BF7 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F071-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BF8 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 9.6V 700MAH-HHR-75AAA/BF8 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F081-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL3X2 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 7.2V 700MAH-HHR-75AAA/BL3X2 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L032-ND.
Panasonic - BSG (VA) Battery Assembly / Pack Batteries, Chargers, Holder HHR-75AAA/BL4X2 Batteries, Chargers, Holders
 Order BATTERY PACK NIMH 9.6V 700MAH-HHR-75AAA/BL4X2 online from Digi-Key Canada. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L042-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BF4  |  Next: BATTERY PACK NIMH 4.8V 700MAH - HHR70AAAB8F2X2
BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BL2X2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany