Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor PNP 2SB1709TL Discrete Semiconductor Products

TRANSISTOR PNP 12V 1.5A TSMT3 - 2SB1709TL - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 2SB1709TLTR-ND
Price Break Unit Price Extended Price
3000 0.16509 495.27
6000 0.15408 924.48
12000 0.14638 1756.56
27000 0.14087 3803.49
51000 0.13757 7016.07
102000 0.13537 13807.74
Manufacturer Part Number2SB1709TL
DescriptionTRANSISTOR PNP 12V 1.5A TSMT3
Quantity Available 3000

Order: Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor PNP 2SB1709TL Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor PNP 2SB1709TL
Technical/Catalog Information2SB1709TL
VendorRohm Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)12V
Current - Collector (Ic) (Max)1.5A
Power - Max500mW
DC Current Gain (hFE) (Min) @ Ic, Vce270 @ 200mA, 2V
Vce Saturation (Max) @ Ib, Ic200mV @ 25mA, 500mA
Frequency - Transition400MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseTSMT3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2SB1709TL
2SB1709TL
2SB1709TLTR ND
2SB1709TLTRND
2SB1709TLTR
Image of TRANSISTOR PNP 12V 1.5A TSMT3 - 2SB1709TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR PNP 12V 1.5A TSMT3 - 2SB1709TL
(2SB1709TLTR-ND) - Discrete Semiconductor Products

TRANSISTOR PNP 12V 1.5A TSMT3 - 2SB1709TL (2SB1709TLTR-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor PNP 2SB1709TL Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor PNP 2SB1709TL Discrete Semiconductor Products
 Order TRANSISTOR PNP 12V 1.5A TSMT3-2SB1709TL online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1709TLTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 30V 200mW Rohm Semiconductor PNP 2SB1695KT146 Discrete Semiconductor Products
 Order TRANSISTOR PNP 30V 1.5A TSMT3-2SB1695KT146 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1695KT146TR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor(VA) PNP 2SB1709TL Discrete Semiconductor Products
 Order TRANSISTOR PNP 12V 1.5A TSMT3-2SB1709TL online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1709TLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor(VA) PNP 2SB1709TL Discrete Semiconductor Products
 Order TRANSISTOR PNP 12V 1.5A TSMT3-2SB1709TL online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1709TLDKR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 1.5A 12V 1.25W Rohm Semiconductor 2 PNP (Dual) QST8TR Discrete Semiconductor Products
 Order TRANSISTOR PNP 12V 1.5A TSMT6-QST8TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number QST8TR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 12V 500mW Rohm Semiconductor PNP 2SB1705TL Discrete Semiconductor Products
 Order TRANSISTOR PNP 12V 3A TSMT3-2SB1705TL online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1705TLTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 12V 500mW Rohm Semiconductor PNP 2SB1707TL Discrete Semiconductor Products
 Order TRANSISTOR PNP 12V 4A TSMT3-2SB1707TL online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1707TLTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 12V 500mW Rohm Semiconductor NPN 2SD2674TL Discrete Semiconductor Products
 Order TRANSISTOR NPN 12V 1.5A TSMT3 TR-2SD2674TL online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 2SD2674TL-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 30V 2W Rohm Semiconductor PNP 2SB1698T100 Discrete Semiconductor Products
 Order TRANSISTOR PNP 30V 1.5A SOT-89-2SB1698T100 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1698T100TR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 1.5A 30V 1.25W Rohm Semiconductor NPN, PNP QSZ2TR Discrete Semiconductor Products
 Order TRANSISTOR PNP 30V 1.5A TSMT5-QSZ2TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number QSZ2TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR PNP 12V 0.5A VMT3 - 2SA2030T2L  |  Next: TRANSISTOR PNP 12V 1.5A TSMT3 - 2SB1709TL
TRANSISTOR PNP 12V 1.5A TSMT3 - 2SB1709TL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany