Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BA3812L Integrated Circuits (ICs)

IC EQUALIZER GRAPHIC 5-CH ZIP18 - BA3812L - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number BA3812L-ND
Price Break Unit Price Extended Price
1000 0.72328 723.28
Manufacturer Part NumberBA3812L
DescriptionIC EQUALIZER GRAPHIC 5-CH ZIP18
Quantity Available

Non-Stock
Order: Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BA3812L Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BA3812L
Technical/Catalog InformationBA3812L
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case18-SIP (Bent and Staggered Leads)
TypeEqualizer
PackagingTube
ApplicationsAutomotive Systems, Home Theater, TV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA3812L
BA3812L
Image of IC EQUALIZER GRAPHIC 5-CH ZIP18 - BA3812L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC EQUALIZER GRAPHIC 5-CH ZIP18 - BA3812L
(BA3812L-ND) - Integrated Circuits (ICs)

IC EQUALIZER GRAPHIC 5-CH ZIP18 - BA3812L (BA3812L-ND) - Integrated Circuits (ICs)

Related parts Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BA3812L Integrated Circuits (ICs)
Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BA3812L Integrated Circuits (ICs)
 Order IC EQUALIZER GRAPHIC 5-CH ZIP18-BA3812L online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA3812L-ND.
Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BA3823LS Integrated Circuits (ICs)
 Order IC EQUALIZER GRAPHIC 5-CH SZIP24-BA3823LS online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA3823LS-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD4825G-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 2.5V SSOP5 TR-BD4825G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD4825G-TR-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD4827G-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 2.7V SSOP5 TR-BD4827G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD4827G-TR-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD4833G-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 3.3V SSOP5 TR-BD4833G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD4833G-TR-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD5227FVE-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 2.7V VSOF5 TR-BD5227FVE-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD5227FVE-TR-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD5227G-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 2.7V SSOP5 TR-BD5227G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD5227G-TR-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD5229G-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 2.9V SSOP5 TR-BD5229G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD5229G-TR-ND.
Rohm Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD5231G-TR Integrated Circuits (ICs)
 Order IC RESET CMOS N-CH 3.1V SSOP5 TR-BD5231G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BD5231G-TR-ND.
Rohm Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) BA00BC0WFP-E2 Integrated Circuits (ICs)
 Order IC REG LDO 1A ADJ TO252-5 TR-BA00BC0WFP-E2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA00BC0WFP-E2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC EQUALIZER GRAPHIC 5-CH SZIP24 - BA3823LS  |  Next: IC EQUALIZER HS CML 6-LLP - EQ50F100LRE/NOPB
IC EQUALIZER GRAPHIC 5-CH ZIP18 - BA3812L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany