Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558N Integrated Circuits (ICs)

IC OPAMP DUAL SIP8 - BA4558N

All prices are in CAD.
Digi-Key Part Number BA4558N-ND
Price Break Unit Price Extended Price
1000 0.24109 241.09
Manufacturer Part NumberBA4558N
DescriptionIC OPAMP DUAL SIP8
Quantity Available

Non-Stock
Order: Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558N
Technical/Catalog InformationBA4558N
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SIP
Slew Rate1.2 V/µs
Gain Bandwidth Product2MHz
Current - Supply3mA
Current - Output / Channel10mA
Voltage - Supply, Single/Dual (±)8 V ~ 30 V, ±4 V ~ 15 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA4558N
BA4558N
Image of IC OPAMP DUAL SIP8 - BA4558N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP DUAL SIP8 - BA4558N
(BA4558N-ND)

IC OPAMP DUAL SIP8 - BA4558N (BA4558N-ND)

Related parts Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558N Integrated Circuits (ICs)
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558N Integrated Circuits (ICs)
 Order IC OPAMP DUAL SIP8-BA4558N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4558N-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560N Integrated Circuits (ICs)
 Order IC OPAMP DUAL SIP8-BA4560N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4560N-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5mA 4 V ~ 32 V, ±2 V ~ 16 V BA15218N Integrated Circuits (ICs)
 Order IC OPAMP DUAL 16V SIP8-BA15218N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15218N-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V BA10358N Integrated Circuits (ICs)
 Order IC OPAMP DUAL LOW POWER 32V SIP8-BA10358N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA10358N-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8mA 6 V ~ 40 V, ±3 V ~ 20 V BA15532N Integrated Circuits (ICs)
 Order IC OPAMP DUAL 20V SIP8-BA15532N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15532N-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 8 V ~ 30 V, ±4 V ~ 15 V BA4560 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 18V DIP8-BA4560 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4560-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V BA10358 Integrated Circuits (ICs)
 Order IC OPAMP DUAL LOW POWER 32V DIP8-BA10358 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA10358-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5mA 4 V ~ 32 V, ±2 V ~ 16 V BA15218 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 16V DIP8-BA15218 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15218-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8mA 6 V ~ 40 V, ±3 V ~ 20 V BA15532 Integrated Circuits (ICs)
 Order IC OPAMP DUAL 20V DIP8-BA15532 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA15532-ND.
Rohm Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 8 V ~ 30 V, ±4 V ~ 15 V BA4558 Integrated Circuits (ICs)
 Order IC OPAMP DUAL DIP8-BA4558 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA4558-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP DUAL SGL SUPPLY 8MICRO - LM2904DMR2G  |  Next: IC OPAMP DUAL SIP8 - BA4560N
IC OPAMP DUAL SIP8 - BA4558N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany