Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 200mA 4.5 V ~ 15 V BA6208 Integrated Circuits (ICs)

IC DRIVER REVERSE MOTOR SIP9 - BA6208 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number BA6208-ND
Price Break Unit Price Extended Price
1000 0.57259 572.59
Manufacturer Part NumberBA6208
DescriptionIC DRIVER REVERSE MOTOR SIP9
Quantity Available

Non-Stock
Order: Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 200mA 4.5 V ~ 15 V BA6208 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 200mA 4.5 V ~ 15 V BA6208
Technical/Catalog InformationBA6208
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Driver
Number of Outputs1
Voltage - Supply4.5 V ~ 15 V
Voltage - Load-
Current - Output200mA
Operating Temperature-20°C ~ 60°C
Package / Case9-SIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA6208
BA6208
Image of IC DRIVER REVERSE MOTOR SIP9 - BA6208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DRIVER REVERSE MOTOR SIP9 - BA6208
(BA6208-ND) - Integrated Circuits (ICs)

IC DRIVER REVERSE MOTOR SIP9 - BA6208 (BA6208-ND) - Integrated Circuits (ICs)

Related parts Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 200mA 4.5 V ~ 15 V BA6208 Integrated Circuits (ICs)
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 200mA 4.5 V ~ 15 V BA6208 Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR SIP9-BA6208 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6208-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 700mA 4.5 V ~ 15 V BA6218 Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR SIP9-BA6218 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6218-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 5.5 V ~ 15 V BA6283N Integrated Circuits (ICs)
 Order IC DRIVER REVERSIBLE MOTOR SIP9-BA6283N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6283N-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1.6A 6 V ~ 18 V BA6209 Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR HSIP10-BA6209 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6209-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1.7A 8 V ~ 18 V BA6219B Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR HSIP10-BA6219B online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6219B-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 4.5 V ~ 15 V BA6286 Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR HSIP10-BA6286 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6286-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 6.5 V ~ 34 V BA6920FP-Y Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR HSOP25-BA6920FP-Y online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6920FP-Y-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 200mA 4.5 V ~ 15 V BA6208F-E2 Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR SOP8 TR-BA6208F-E2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6208F-E2-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1.6A 6 V ~ 18 V BA6209N Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR SIP10-BA6209N online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6209N-ND.
Rohm Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 8 V ~ 18 V BA6247 Integrated Circuits (ICs)
 Order IC DRIVER REVERSE MOTOR HSIP10-BA6247 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA6247-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DRIVER REVERSE MOTOR SIP10 - BA6209N  |  Next: IC DRIVER REVERSE MOTOR SIP9 - BA6218
IC DRIVER REVERSE MOTOR SIP9 - BA6208
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany