Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BU9253AS Integrated Circuits (ICs)

IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number BU9253AS-ND
Price Break Unit Price Extended Price
1000 2.0801 2080.10
Manufacturer Part NumberBU9253AS
DescriptionIC KARAOKE ECHO SGL CHIP SDIP18
Quantity Available

Non-Stock
Order: Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BU9253AS Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BU9253AS
Technical/Catalog InformationBU9253AS
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case18-DIP (0.300", 7.62mm)
TypeEcho IC
PackagingTube
ApplicationsKaraoke
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BU9253AS
BU9253AS
Image of IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS
(BU9253AS-ND) - Integrated Circuits (ICs)

IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS (BU9253AS-ND) - Integrated Circuits (ICs)

Related parts Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BU9253AS Integrated Circuits (ICs)
Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Through Hole Tube BU9253AS Integrated Circuits (ICs)
 Order IC KARAOKE ECHO SGL CHIP SDIP18-BU9253AS online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU9253AS-ND.
Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BU9255FS-E2 Integrated Circuits (ICs)
 Order IC KARAOKE ECHO SGL CHIP SSOPA16-BU9255FS-E2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU9255FS-E2-ND.
Rohm Semiconductor Linear - Audio Processing Integrated Circuit (ics) BU9253FS-E2 Integrated Circuits (ICs)
 Order IC DGTL ECHO KARAOKE/SURR SSOP-BU9253FS-E2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU9253FS-E2-ND.
Rohm Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 16 V BU4S01G2-TR Integrated Circuits (ICs)
 Order IC GATE NOR SGL 2INPUT SSOP5-BU4S01G2-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU4S01G2-TR-ND.
Rohm Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 16 V BU4S11G2-TR Integrated Circuits (ICs)
 Order IC GATE NAND SGL 2INPUT SSOP5-BU4S11G2-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU4S11G2-TR-ND.
Rohm Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 16 V BU4SU69G2-TR Integrated Circuits (ICs)
 Order IC INVERTER SCHMITT SGL SSOP5-BU4SU69G2-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU4SU69G2-TR-ND.
Rohm Semiconductor Interface - Filter - Active Integrated Circuit (ics) Bandpass Tube 4.5 V ~ 8 V BA3830S Integrated Circuits (ICs)
 Order IC BAND-PASS FILTER SDIP18-BA3830S online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BA3830S-ND.
Rohm Semiconductor Linear - Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V BU7231G-TR Integrated Circuits (ICs)
 Order IC COMPARATOR SGL 5.5V SSOP-5-BU7231G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU7231G-CT-ND.
Rohm Semiconductor Linear - Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V BU7231G-TR Integrated Circuits (ICs)
 Order IC COMPARATOR SGL 5.5V SSOP-5-BU7231G-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU7231G-TR-ND.
Rohm Semiconductor Linear - Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V BU7231SG-TR Integrated Circuits (ICs)
 Order IC COMPARATOR SGL 5.5V SSOP-5-BU7231SG-TR online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number BU7231SG-CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC K8 CLOCK CHIP 64-TSSOP - ICS932S806CGLFT  |  Next: IC KARAOKE ECHO SGL CHIP SSOPA16 - BU9255FS-E2
IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany