Multiple Flat Ribbon Cables, Wire 19 Strands / 34 AWG 22 AWG 100' (30.5m) Alpha Wire Company Flat Cable 3531 MC005 Cables, Wires

MULTI COLOR PVC RIBBON CBL 15CON - 3531 MC005 - Cables, Wires

All prices are in CAD.
Digi-Key Part Number 3531 MC005-ND
Price Break Unit Price Extended Price
1 398.99 398.99
Manufacturer Part Number3531 MC005
DescriptionMULTI COLOR PVC RIBBON CBL 15CON
Quantity Available

Non-Stock
Order: Multiple Flat Ribbon Cables, Wire 19 Strands / 34 AWG 22 AWG 100' (30.5m) Alpha Wire Company Flat Cable 3531 MC005 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 19 Strands / 34 AWG 22 AWG 100' (30.5m) Alpha Wire Company Flat Cable 3531 MC005
Technical/Catalog Information3531 MC005
VendorAlpha Wire Company
CategoryCables, Wires
ColorMultiple
Wire Gauge 22 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.025" (0.64mm)
ShieldingUnshielded
Conductor Strand19 Strands / 34 AWG
Number of Conductors15
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-55°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3531 MC005
3531 MC005
Image of MULTI COLOR PVC RIBBON CBL 15CON - 3531 MC005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MULTI COLOR PVC RIBBON CBL 15CON - 3531 MC005
(3531 MC005-ND) - Cables, Wires

MULTI COLOR PVC RIBBON CBL 15CON - 3531 MC005 (3531 MC005-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 19 Strands / 34 AWG 22 AWG 100' (30.5m) Alpha Wire Company Flat Cable 3531 MC005 Cables, Wires
Multiple Flat Ribbon Cables, Wire 19 Strands / 34 AWG 22 AWG 100' (30.5m) Alpha Wire Company Flat Cable 3531 MC005 Cables, Wires
 Order MULTI COLOR PVC RIBBON CBL 15CON-3531 MC005 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 3531 MC005-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Flat Cable 3532/7 MC005 Cables, Wires
 Order MULTI RIBBON CBLE 20COND 22AWG-3532/7 MC005 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 3532/7 MC005-ND.
3M Electrical Tape 35-MULTI-COLOR Tapes, Adhesives
 Order TAPE COLOR CODING MULTI-PACK-35-MULTI-COLOR online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 35-MULTI-COLOR-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 32 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair 6413 SL001 Cables, Wires
 Order MULTI PR SHLD CBL 2PR 1000FT/ROL-6413 SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 6413 SL001-ND.
Clear PVC Solid Tubing, Sleeving Cables, Wire - Management Alpha Wire Company 1000' (304.8m) P10517 CL001 Cables, Wires - Management
 Order PVC TUBING .047 INCH DIA CLEAR-P10517 CL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number P10517 CL001-ND.
Alpha Wire Company Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire 87203CY Cable, Wire
 Order CABLE 20AWG 3 CONDUCTOR-87203CY online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 87203CY-ND.
White Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 7672 WH001 Cables, Wires
 Order CBL 2COND 18AWG WIRE BRAID 1000'-7672 WH001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 7672 WH001-ND.
Gray Multiple Conductor Cables, Wire 16 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1898C SL001 Cables, Wires
 Order MULTI COND UNSHLDED CBLE 3 COND-1898C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 1898C SL001-ND.
Black PVC Solid Tubing, Sleeving Cables, Wire - Management Alpha Wire Company 500' (152.44m) P10511 BK002 Cables, Wires - Management
 Order TUBING PVC .095 DIA BLACK-P10511 BK002 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number P10511 BK002-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 32 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 5499/11C 005 Cables, Wires
 Order MULTI PAIR CABLE 24AWG 100'-5499/11C 005 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 5499/11C 005-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MULTI COLOR 30 COND CABLE 100'RL - 3302/30 100  |  Next: MULTI COND UNSHIELDED CABLE - 1898/4C SL001
MULTI COLOR PVC RIBBON CBL 15CON - 3531 MC005
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany