Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A AC100-240 Industrial Controls, Meters

COUNTER DIGITAL SPDT 100-240VAC - H7CX-A AC100-240 - Industrial Controls, Meters

All prices are in CAD.
Digi-Key Part Number Z1661-ND
Price Break Unit Price Extended Price
1 204.2 204.20
25 189.0748 4726.87
50 176.4696 8823.48
100 163.8647 16386.47
Manufacturer Part NumberH7CX-A AC100-240
DescriptionCOUNTER DIGITAL SPDT 100-240VAC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A AC100-240
Technical/Catalog InformationH7CX-A AC100-240
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Count Rate30Hz or 5kHz Selectable
Input TypeVoltage, Switch Closure, Transistor Switch
Voltage - Supply100 V ~ 240 V
Number of Digits/Alpha6
Display TypeLCD Programmable Color
Output TypeSwitch Closure
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H7CX A AC100 240
H7CXA AC100240
Z1661 ND
Z1661ND
Z1661
Image of COUNTER DIGITAL SPDT 100-240VAC - H7CX-A AC100-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A AC100-240
(Z1661-ND) - Industrial Controls, Meters

COUNTER DIGITAL SPDT 100-240VAC - H7CX-A AC100-240 (Z1661-ND) - Industrial Controls, Meters

Related parts Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A AC100-240 Industrial Controls, Meters
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A AC100-240 Industrial Controls, Meters
 Order COUNTER DIGITAL SPDT 100-240VAC-H7CX-A AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1661-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A11 AC100-240 Industrial Controls, Meters
 Order COUNTER DIGITAL SPDT 100-240VAC-H7CX-A11 AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1662-ND.
Counter Industrial Controls, Meter Omron Electronics Inc-IA Div H7CX-A-N AC100-240 Industrial Controls, Meters
 Order COUNTER DGTL SPDT 100-240VAC-H7CX-A-N AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z3040-ND.
Counter Industrial Controls, Meter Omron Electronics Inc-IA Div H7CX-A11-N AC100-240 Industrial Controls, Meters
 Order COUNTER DGTL SPDT 100-240VAC-H7CX-A11-N AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z3041-ND.
Programmable (Multi-Function) Time Delay Omron Electronics Inc-IA Div Relay SPDT (1 Form C) 5A @ 250VAC 100 ~ 240VAC H5CX-A11 AC100-240 Relays
 Order RELAY TIMER DGTL SPDT 100/240VAC-H5CX-A11 AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2369-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-AS AC100-240 Industrial Controls, Meters
 Order COUNTER DIGITAL 6DIG NPN SCREW-H7CX-AS AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2374-ND.
* Counter Industrial Controls, Meter Omron Electronics Inc-IA Div * H7AN-RT8-AC100-240 Industrial Controls, Meters
 Order COUNTER DIGITAL LED 100-240V-H7AN-RT8-AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7AN-RT8-AC100-240-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-AW AC100-240 Industrial Controls, Meters
 Order COUNTER DIGITAL 12VDC 2 STAGE-H7CX-AW AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2740-ND.
Switch Closure or Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LED Red H7CN-BLN AC100-240 Industrial Controls, Meters
 Order COUNTER DGTL UP/DOWN 100-240VAC-H7CN-BLN AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2735-ND.
Digital Controller Controller - Process, Temperature Industrial Controls, Meter Omron Electronics Inc-IA Div LCD; 5 Digit (2), 3 Digit E5ER-C4B AC100-240 Industrial Controls, Meters
 Order CONTROLLER DIGITAL 100-240V-E5ER-C4B AC100-240 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5ER-C4BAC100-240-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: COUNTER DIGITAL PRESET 12VDC - LC48P-6B-DC12V  |  Next: COUNTER DIGITAL SPDT 100-240VAC - H7CX-A11 AC100-240
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A AC100-240
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany