Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR Integrated Circuits (ICs)

IC BUFFER NON-INVERT SC705 - SN74LVC1G34DCKR

All prices are in CAD.
Digi-Key Part Number 296-17230-1-ND
Price Break Unit Price Extended Price
1 0.48 0.48
25 0.314 7.85
100 0.2575 25.75
250 0.2146 53.65
500 0.1783 89.15
1000 0.13207 132.07
Manufacturer Part NumberSN74LVC1G34DCKR
DescriptionIC BUFFER NON-INVERT SC705
Quantity Available 472

Order: Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR
Technical/Catalog InformationSN74LVC1G34DCKR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Logic TypeBuffer/Line Driver, Non-Inverting
Package / CaseSC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Bits per Element1
Number of Elements1
Operating Temperature-40°C ~ 85°C
Voltage - Supply1.65 V ~ 5.5 V
Current - Output High, Low32mA, 32mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC1G34DCKR
SN74LVC1G34DCKR
296 17230 1 ND
296172301ND
296-17230-1
Image of IC BUFFER NON-INVERT SC705 - SN74LVC1G34DCKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC BUFFER NON-INVERT SC705 - SN74LVC1G34DCKR
(296-17230-1-ND)

IC BUFFER NON-INVERT SC705 - SN74LVC1G34DCKR (296-17230-1-ND)

Related parts Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR Integrated Circuits (ICs)
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SC705-SN74LVC1G34DCKR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17230-1-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SC705-SN74LVC1G34DCKR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17230-6-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKT Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SC705-SN74LVC1G34DCKT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26604-1-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKT Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SC705-SN74LVC1G34DCKT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26604-6-ND.
Texas Instruments Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DCKR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SC705-SN74LVC1G34DCKR online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-17230-2-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DBVR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SOT235-SN74LVC1G34DBVR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17893-1-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DBVR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SOT235-SN74LVC1G34DBVR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17893-6-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DRLR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SOT5-SN74LVC1G34DRLR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18017-1-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34DRLR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT SOT5-SN74LVC1G34DRLR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18017-6-ND.
Texas Instruments (VA) Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G34YZPR Integrated Circuits (ICs)
 Order IC BUFFER NON-INVERT 5DSBGA-SN74LVC1G34YZPR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18773-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC BUFFER NON-INVERT 5DSBGA - SN74LVC1G34YZTR  |  Next: IC BUFFER NON-INVERT SC705 - SN74LVC1G34DCKR
IC BUFFER NON-INVERT SC705 - SN74LVC1G34DCKR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany