Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740 Connectors, Interconnects

ADAPTER BNC MALE-MALE 75 OHM - 6740 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 501-1150-ND
Price Break Unit Price Extended Price
1 2.39 2.39
10 2.158 21.58
50 2.0864 104.32
100 2.0144 201.44
250 1.91368 478.42
500 1.79856 899.28
1000 1.72662 1726.62
Manufacturer Part Number6740
DescriptionADAPTER BNC MALE-MALE 75 OHM
Quantity Available 51

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740
Technical/Catalog Information6740
VendorPomona Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)BNC Plug, Male Pin
Convert To (Adapter End)BNC Plug, Male Pin
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance75 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6740
6740
501 1150 ND
5011150ND
501-1150
Image of ADAPTER BNC MALE-MALE 75 OHM - 6740
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BNC MALE-MALE 75 OHM - 6740
(501-1150-ND) - Connectors, Interconnects

ADAPTER BNC MALE-MALE 75 OHM - 6740 (501-1150-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6737 Connectors, Interconnects
 Order ADAPTER BNC FEMALE-FEMALE 75 OHM-6737 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 501-1147-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6738 Connectors, Interconnects
 Order ADAPTER BNC "T" FEMALE 75 OHM-6738 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 501-1148-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740 Connectors, Interconnects
 Order ADAPTER BNC MALE-MALE 75 OHM-6740 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 501-1150-ND.
Free Hanging (In-Line) Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Adapter, Jack to Plug 4119-75 Connectors, Interconnects
 Order TERMINATR BNC MALE-FMALE 75 OHM-4119-75 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4119-75-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics N Type Plug, Male Pin 4240-75 Connectors, Interconnects
 Order TERMINATOR N MALE PLUG 75 OHM-4240-75 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4240-75-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-75 RF and RFID
 Order ATTENUATOR BNC MALE/FMALE 75 OHM-4391-75 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4391-75-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 6746A Connectors, Interconnects
 Order CONN BNC PLUG COMPRESS 75 OHM-6746A online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 6746A-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 6752A Connectors, Interconnects
 Order CONN BNC PLUG CRIMP 75 OHM-6752A online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 6752A-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Receptacle, Female Sockets 6741 Connectors, Interconnects
 Order RECEPT BNC F BULKHEAD 75 OHM-6741 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 501-1151-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Receptacle, Female Sockets 6745 Connectors, Interconnects
 Order RECEPT BNC FEMALE BULKHD 75 OHM-6745 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 501-1153-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BNC MALE-F MALE 75 OHM - 6782  |  Next: ADAPTER BNC MALE/2BNC FEMALE R/A - 6701
ADAPTER BNC MALE-MALE 75 OHM - 6740
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany