Acme Electric/Amveco/Actown Through Hole Power Transformer 25 VA 70063K Transformers

TRANSFORMER 15V@1.664A TOROIDAL - 70063K - Transformers

All prices are in CAD.
Digi-Key Part Number TE70063-ND
Price Break Unit Price Extended Price
1 31.38 31.38
10 28.244 282.44
25 25.106 627.65
50 22.5956 1129.78
100 21.3402 2134.02
250 20.08492 5021.23
500 18.82962 9414.81
1000 17.57432 17574.32
2000 16.69561 33391.22
Manufacturer Part Number70063K
DescriptionTRANSFORMER 15V@1.664A TOROIDAL
Quantity Available 495

Order: Acme Electric/Amveco/Actown Through Hole Power Transformer 25 VA 70063K Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Acme Electric/Amveco/Actown Through Hole Power Transformer 25 VA 70063K
Technical/Catalog Information70063K
VendorAcme Electric/Amveco/Actown
CategoryTransformers
Mounting TypeThrough Hole
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current30 VAC @ 832mA
Parallel Output Voltage @ Current15 VAC @ 1.7A
Maximum Power25 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70063K
70063K
TE70063 ND
TE70063ND
TE70063
Image of TRANSFORMER 15V@1.664A TOROIDAL - 70063K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSFORMER 15V@1.664A TOROIDAL - 70063K
(TE70063-ND) - Transformers

TRANSFORMER 15V@1.664A TOROIDAL - 70063K (TE70063-ND) - Transformers

Related parts Acme Electric/Amveco/Actown Through Hole Power Transformer 25 VA 70063K Transformers
Acme Electric/Amveco/Actown Through Hole Power Transformer 25 VA 70063K Transformers
 Order TRANSFORMER 15V@1.664A TOROIDAL-70063K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70063-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 1.6 VA 70001K Transformers
 Order TRANSFORMER 9V@.178A TOROIDAL-70001K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70001-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 1.6 VA 70002K Transformers
 Order TRANSFORMER 12V@.134A TOROIDAL-70002K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70002-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 1.6 VA 70004 Transformers
 Order TRANSFORMER 18V@.088A TOROIDAL-70004 online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70004-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 1.6 VA 70005K Transformers
 Order TRANSFORMER 22V@.072A TOROIDAL-70005K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70005-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 3.2 VA 70011K Transformers
 Order TRANSFORMER 9V@.356A TOROIDAL-70011K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70011-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 3.2 VA 70012K Transformers
 Order TRANSFORMER 12V@.266A TOROIDAL-70012K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70012-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 3.2 VA 70013K Transformers
 Order TRANSFORMER 15V@.214A TOROIDAL-70013K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70013-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 3.2 VA 70014K Transformers
 Order TRANSFORMER 18V@.178A TOROIDAL-70014K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70014-ND.
Acme Electric/Amveco/Actown Through Hole Power Transformer 5 VA 70023K Transformers
 Order TRANSFORMER 15V@.334A TOROIDAL-70023K online from Digi-Key Canada. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70023-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSFORMER 15V@1.000A TOROIDAL - 70053K  |  Next: TRANSFORMER 15W 80MA TUBE SNGL - 125ESE
TRANSFORMER 15V@1.664A TOROIDAL - 70063K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany