Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 172F Transformers

ISOLATION STEP DOWN TRANSFORMER - 172F - Transformers

All prices are in CAD.
Digi-Key Part Number 172F-ND
Price Break Unit Price Extended Price
1 281.75 281.75
Manufacturer Part Number172F
DescriptionISOLATION STEP DOWN TRANSFORMER
Quantity Available

Non-Stock
Order: Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 172F Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 172F
Technical/Catalog Information172F
VendorHammond Manufacturing
CategoryTransformers
TypeUnit with 1 Outlet and Power Cord
Usage230VAC to 115VAC
Power (Watts)1000VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 172F
172F
Image of ISOLATION STEP DOWN TRANSFORMER - 172F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOLATION STEP DOWN TRANSFORMER - 172F
(172F-ND) - Transformers

ISOLATION STEP DOWN TRANSFORMER - 172F (172F-ND) - Transformers

Related parts Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 172F Transformers
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 172F Transformers
 Order ISOLATION STEP DOWN TRANSFORMER-172F online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 172F-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 179F Transformers
 Order TRANSFORMER ISOL 115 TO 95V 1KVA-179F online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 179F-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 169PS Transformers
 Order TRANSFORMR ISOL 115 TO 115V 15VA-169PS online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 169PS-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 169QS Transformers
 Order TRANSFORMR ISOL 115 TO 115V 40VA-169QS online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 169QS-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 169SS Transformers
 Order TRANSFORMR ISOL 115 TO 115V 90VA-169SS online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 169SS-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170FE Transformers
 Order TRANSFORMER AUTO 115-230VAC 1KVA-170FE online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 170FE-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 171E Transformers
 Order TRANSFM ISOL 115 TO 115VAC 500VA-171E online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 171E-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170J Transformers
 Order TRANSFORMER AUTO 115-230VAC 2KVA-170J online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 170J-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170 Transformers
 Order TRANSFORMER AUTO 115-230VAC 50VA-170 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 170HM-ND.
Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 171B Transformers
 Order TRANSFM ISOL 115 TO 115VAC 200VA-171B online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number 171BHM-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ISOLATING CONNECTOR - 5025462  |  Next: ISOLATION TRANSFORMER UL LST - TR110
ISOLATION STEP DOWN TRANSFORMER - 172F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany