1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E1105KZ Capacitors

1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ - Capacitors

All prices are in CAD.
Digi-Key Part Number E1105-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberECQ-E1105KZ
Description1.0UF/100VDC METAL POLY CAP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E1105KZ
Technical/Catalog InformationECQ-E1105KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.0µF
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ E1105KZ
ECQE1105KZ
E1105 ND
E1105ND
E1105
Image of 1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
(E1105-ND) - Capacitors

1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ (E1105-ND) - Capacitors

Related parts 1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E1105KZ Capacitors
1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E1105KZ Capacitors
 Order 1.0UF/100VDC METAL POLY CAP-ECQ-E1105KZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
0.1µF Film Capacitor Panasonic - ECG Radial ECQ-E1104KZ Capacitors
 Order .10UF/100VDC METAL POLY CAP-ECQ-E1104KZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number E1104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E1105KF Capacitors
 Order 1.0UF/100VDC METAL POLY CAP-ECQ-E1105KF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number EF1105-ND.
10µF Film Capacitor Panasonic - ECG Radial ECQ-E1106KZ Capacitors
 Order 10UF/100VDC METAL POLY CAP-ECQ-E1106KZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number E1106-ND.
10µF Film Capacitor Panasonic - ECG Radial ECQ-E1106KF Capacitors
 Order 10.0UF/100VDC METAL POLY CAP-ECQ-E1106KF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number EF1106-ND.
1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E2105KF Capacitors
 Order 1.0UF/250VDC METAL POLY CAP-ECQ-E2105KF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number EF2105-ND.
1.0µF Film Capacitor Panasonic - ECG Radial ECQ-E6105KF Capacitors
 Order 1.0UF/630VDC METAL POLY CAP-ECQ-E6105KF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number EF6105-ND.
0.12µF Film Capacitor Panasonic - ECG Radial ECQ-E1124KZ Capacitors
 Order .12UF/100VDC METAL POLY CAP-ECQ-E1124KZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2µF Film Capacitor Panasonic - ECG Radial ECQ-E1125KZ Capacitors
 Order 1.2UF/100VDC METAL POLY CAP-ECQ-E1125KZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
0.15µF Film Capacitor Panasonic - ECG Radial ECQ-E1154KZ Capacitors
 Order .15UF/100VDC METAL POLY CAP-ECQ-E1154KZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number E1154-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: 1.0UF/100VDC METAL POLY CAP - ECQ-E1105KF  |  Next: 1.0UF/250VDC METAL POLY CAP - ECQ-E2105KF
1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany