D-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-3 Connectors, Interconnects
SCREW BRDLOCK M2.5 0.24" 1=PAIR - 3344-3 - Connectors, Interconnects
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(MDVT03-ND) - Connectors, Interconnects |
|||||||||||||||||||||||||||||||||||||||||||||||||
SCREW BRDLOCK M2.5 0.24" 1=PAIR - 3344-3 (MDVT03-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-3 Connectors, InterconnectsD-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-3 Connectors, Interconnects
Order SCREW BRDLOCK M2.5 0.24" 1=PAIR-3344-3 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MDVT03-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-38 Connectors, Interconnects
Order SCREW BRDLOCK M2.5 0.31" 1=PAIR-3344-38 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MDVT38-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-26 Connectors, Interconnects
Order SCREW BRDLOCK M2.6 0.31" 1=PAIR-3344-26 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MDVT26-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-4 Connectors, Interconnects
Order SCREW BRDLOCK #4-40 0.25" 1=PAIR-3344-4 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MDVT04-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect 3M Board Lock Screw (Slotted) 3344-44 Connectors, Interconnects
Order SCREW BRDLOCK #4-40 9.5MM 1=PAIR-3344-44 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number MDVT44-ND.
0.24 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.24 1% A Resistors
Order RES METAL OX 3W 0.24 OHM 1% AXL-RSM 3 0.24 1% A online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.24FA-ND.
Magnets MAGNET 3/4"DIA X 1/8"THICK - 3/4"DIA X 1/8"THICK Sensors, Transducers
Order MAGNET 3/4"DIA X 1/8"THICK-3/4"DIA X 1/8"THICK online from Digi-Key Canada. Manufactured by Radial Magnet Inc. Digi-Key part number 469-1001-ND.
0.01 Ohm 1W Through Hole Resistors Riedon MS-1 0.010 OHM 3% Resistors
Order RES .010 OHM 1W 3% BARE ELEMENT-MS-1 0.010 OHM 3% online from Digi-Key Canada. Manufactured by Riedon. Digi-Key part number MS-1-0.010H-ND.
Box - Accessory Boxes, Enclosures, Rack Radios Inc Button(s) - 1 Blue KFB100-3-1 Boxes, Enclosures, Racks
Order KEYFOB BUTTON BLUE 1 BUTTON-KFB100-3-1 online from Digi-Key Canada. Manufactured by Radios Inc. Digi-Key part number 694-1040-ND.
0.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/4 0.24 1% I Resistors
Order RES .24 OHM 1/4W 1% 0805 SMD-CSR 1/4 0.24 1% I online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.24FI-ND.

Quick Links:




