Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0115 Connectors, Interconnects

CONN TERM MALE 22-24AWG GOLD - 16-02-0115

All prices are in CAD.
Digi-Key Part Number WM2515-ND
Price Break Unit Price Extended Price
10 0.383 3.83
100 0.2204 22.04
500 0.17628 88.14
1000 0.15866 158.66
5000 0.11899 594.95
Manufacturer Part Number16-02-0115
DescriptionCONN TERM MALE 22-24AWG GOLD
Quantity Available 28690

Order: Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0115 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0115
Technical/Catalog Information16-02-0115
VendorMolex Inc
CategoryConnectors, Interconnects
Pin or SocketPin
Contact FinishGold
Wire Gauge 22-24 AWG
Contact TerminationCrimp
PackagingBulk
Type-
Contact Finish Thickness15µin (0.38µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 16 02 0115
16020115
WM2515 ND
WM2515ND
WM2515
Image of CONN TERM MALE 22-24AWG GOLD - 16-02-0115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN TERM MALE 22-24AWG GOLD - 16-02-0115
(WM2515-ND)

CONN TERM MALE 22-24AWG GOLD - 16-02-0115 (WM2515-ND)

Related parts Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0115 Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0115 Connectors, Interconnects
 Order CONN TERM MALE 22-24AWG GOLD-16-02-0115 online from Digi-Key Canada. Manufactured by Molex Inc. Digi-Key part number WM2515-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0117 Connectors, Interconnects
 Order CONN TERM MALE 22-24AWG GOLD-16-02-0117 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM2567-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation (VA) - 16-02-0081 Connectors, Interconnects
 Order CONN TERM MALE 22-24AWG GOLD-16-02-0081 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2515CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0081 Connectors, Interconnects
 Order CONN TERM MALE 22-24AWG GOLD-16-02-0081 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM2515TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-1125 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-1125 online from Digi-Key Canada. Manufactured by Molex Inc. Digi-Key part number WM2573-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0104 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0104 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM2564-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1115 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-1115 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM2570-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0103 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0103 online from Digi-Key Canada. Manufactured by Molex Inc. Digi-Key part number WM2512-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation (VA) - 16-02-0087 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0087 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2512CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0087 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0087 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM2512TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN TERM MALE 22-24AWG GOLD - 16-02-0081  |  Next: CONN TERM MALE 22-24AWG GOLD - 16-02-0117
CONN TERM MALE 22-24AWG GOLD - 16-02-0115
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany