Aavid Thermalloy Heat Sink Thermal Management 574902B03700 Thermal Management

HEATSINK TO-220 PLUG W/TABS - 574902B03700

All prices are in CAD.
Digi-Key Part Number 574902B03700-ND
Price Break Unit Price Extended Price
2000 0.5944 1188.80
Manufacturer Part Number574902B03700
DescriptionHEATSINK TO-220 PLUG W/TABS
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 574902B03700 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 574902B03700
Technical/Catalog Information574902B03700
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height0.355" (9.02mm)
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise2.5W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow6.0 °C/W @ 400 LFM
Outline L x W34.93mm x 21.84mm
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 574902B03700
574902B03700
Image of HEATSINK TO-220 PLUG W/TABS - 574902B03700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
(574902B03700-ND)

HEATSINK TO-220 PLUG W/TABS - 574902B03700 (574902B03700-ND)

Related parts Aavid Thermalloy Heat Sink Thermal Management 574902B03700 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 574902B03700 Thermal Management
 Order HEATSINK TO-220 PLUG W/TABS-574902B03700 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03700G Fans, Thermal Management
 Order HEATSINK TO-220 PLUG W/TABS-574902B03700G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 591302B02800G Fans, Thermal Management
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS371-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B33402G Thermal Management
 Order HEATSINK TO-220 TWIST FIN W/TAB-593002B33402G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B04800G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B04800G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574502B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574502B03300G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B03300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B03300G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574902B04300G Fans, Thermal Management
 Order HEATSINK TO-220 VERT MNT W/TAB-574902B04300G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .25-577002B04000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B04000G Fans, Thermal Management
 Order HEATSINK TO-220 W/TAB .375"-577102B04000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS368-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 OMNIDIRECT BLK - 680-125220  |  Next: HEATSINK TO-220 PLUG W/TABS - 574902B03700G
HEATSINK TO-220 PLUG W/TABS - 574902B03700
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany