Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number WM7675CT-ND
Price Break Unit Price Extended Price
1 1.63 1.63
10 1.399 13.99
100 1.0907 109.07
250 0.9998 249.95
500 0.81802 409.01
Manufacturer Part Number52207-0485
DescriptionCONN FFC/FPC 4POS 1MM R/A SMD
Quantity Available 7194

Order: Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485
Technical/Catalog Information52207-0485
VendorMolex Connector Corporation (VA)
CategoryConnectors, Interconnects
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingCut Tape (CT)
Connector TypeTop Contacts
Number of Positions4
Locking FeatureSlide Lock
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 52207 0485
522070485
WM7675CT ND
WM7675CTND
WM7675CT
Image of CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485
(WM7675CT-ND) - Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485 (WM7675CT-ND) - Connectors, Interconnects

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM7675TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0985 Connectors, Interconnects
 Order CONN FFC/FPC 9POS 1MM R/A SMD-52207-0985 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7970DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0490 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM5700TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-1685 Connectors, Interconnects
 Order CONN FFC/FPC 16POS 1MM R/A SMD-52207-1685 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7681CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-1085 Connectors, Interconnects
 Order CONN FFC/FPC 10POS 1MM R/A SMD-52207-1085 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7678CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0885 Connectors, Interconnects
 Order CONN FFC/FPC 8POS 1MM R/A SMD-52207-0885 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7677CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-2085 Connectors, Interconnects
 Order CONN FFC/FPC 20POS 1MM R/A SMD-52207-2085 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7683CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-2485 Connectors, Interconnects
 Order CONN FFC/FPC 24POS 1MM R/A SMD-52207-2485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7685CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+  |  Next: CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany