DPST Rocker Switch On-Off 10A @ 125VAC C&K Components D602J12S215PQF Switches

SWITCH ROCKER DPST QC 10A/250V - D602J12S215PQF - Switches

All prices are in CAD.
Digi-Key Part Number CKC2014-ND
Price Break Unit Price Extended Price
1 6.31 6.31
25 5.052 126.30
100 3.9995 399.95
250 3.15752 789.38
500 2.94702 1473.51
1000 2.73653 2736.53
Manufacturer Part NumberD602J12S215PQF
DescriptionSWITCH ROCKER DPST QC 10A/250V
Quantity Available 640

Order: DPST Rocker Switch On-Off 10A @ 125VAC C&K Components D602J12S215PQF Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DPST Rocker Switch On-Off 10A @ 125VAC C&K Components D602J12S215PQF
Technical/Catalog InformationD602J12S215PQF
VendorC&K Components
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPST
Switch FunctionOn-Off
Contact Rating @ Voltage10A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Termination StyleQuick Connect - .187" (4.7mm)
Panel Cutout Dimensions22.53mm x 19.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D602J12S215PQF
D602J12S215PQF
CKC2014 ND
CKC2014ND
CKC2014
Image of SWITCH ROCKER DPST QC 10A/250V - D602J12S215PQF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH ROCKER DPST QC 10A/250V - D602J12S215PQF
(CKC2014-ND) - Switches

SWITCH ROCKER DPST QC 10A/250V - D602J12S215PQF (CKC2014-ND) - Switches

Related parts DPST Rocker Switch On-Off 10A @ 125VAC C&K Components D602J12S215PQF Switches
DPST Rocker Switch On-Off 10A @ 125VAC C&K Components D602J12S215PQF Switches
 Order SWITCH ROCKER DPST QC 10A/250V-D602J12S215PQF online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number CKC2014-ND.
SPDT Rocker Switch On-Off-On 10A @ 125VAC C&K Components D503J12S205QA Switches
 Order SWITCH ROCKER SPDT QC 10A/250V-D503J12S205QA online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number CKC2012-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry LRA32H2FBBNN Switches
 Order SWITCH ROCKER DPST BLK 10A QC TE-LRA32H2FBBNN online from Digi-Key Canada. Manufactured by Cherry. Digi-Key part number CH770-ND.
DPST Rocker Switch On-Off 10A @ 125VAC NKK Switches JWMW21RA1A Switches
 Order SWITCH ROCKER DPST HORZ 10A SEAL-JWMW21RA1A online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1717-ND.
DPST Rocker Switch On-Off 10A @ 125VAC NKK Switches JWMW21RA2A Switches
 Order SWITCH ROCKER DPST VERT 10A SEAL-JWMW21RA2A online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1718-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry LRA32H2BBBNN Switches
 Order SWITCH ROCKER DPST BLK 10A QC TE-LRA32H2BBBNN online from Digi-Key Canada. Manufactured by Cherry. Digi-Key part number CH769-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry LRA32H2DBBNN Switches
 Order SWITCH ROCKER DPST BLK 10A QC TE-LRA32H2DBBNN online from Digi-Key Canada. Manufactured by Cherry. Digi-Key part number CH771-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry RRA32H3FBBNN Switches
 Order SWITCH ROCKER DPST BLK 10A QC-RRA32H3FBBNN online from Digi-Key Canada. Manufactured by Cherry. Digi-Key part number CH867-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry RRA32H3BBRLN Switches
 Order SWITCH ROCKER DPST BLK 10A QC-RRA32H3BBRLN online from Digi-Key Canada. Manufactured by Cherry. Digi-Key part number CH871-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry LRA32H2FBAEN Switches
 Order SWITCH ROCKER DPST BLK 10A QC TE-LRA32H2FBAEN online from Digi-Key Canada. Manufactured by Cherry. Digi-Key part number LRA32H2FBAEN-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH ROCKER DPST ON/OFF RED - R2101C2NBR  |  Next: SWITCH ROCKER DPST RED 10A ILLUM - LRA32H2BBRLN
SWITCH ROCKER DPST QC 10A/250V - D602J12S215PQF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany