National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398M/NOPB Integrated Circuits (ICs)

IC AMP MONO SAMPLE & HOLD 14SOIC - LF398M/NOPB - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number LF398M-ND
Price Break Unit Price Extended Price
1 2.01 2.01
25 1.6148 40.37
100 1.453 145.30
250 1.29156 322.89
500 1.13012 565.06
1000 0.93638 936.38
2500 0.8718 2179.50
5000 0.83952 4197.60
10000 0.80723 8072.30
Manufacturer Part NumberLF398M/NOPB
DescriptionIC AMP MONO SAMPLE & HOLD 14SOIC
Quantity Available 3561

Order: National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398M/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398M/NOPB
Technical/Catalog InformationLF398M/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeSample and Hold
Number of Circuits1
Package / Case14-SOIC (3.9mm Width), 14-SOL
Slew Rate-
Gain Bandwidth Product-
Current - Supply4.5mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)±5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LF398M NOPB
LF398MNOPB
LF398M ND
LF398MND
LF398M
Image of IC AMP MONO SAMPLE & HOLD 14SOIC - LF398M/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC AMP MONO SAMPLE & HOLD 14SOIC - LF398M/NOPB
(LF398M-ND) - Integrated Circuits (ICs)

IC AMP MONO SAMPLE & HOLD 14SOIC - LF398M/NOPB (LF398M-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398M/NOPB Integrated Circuits (ICs)
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398M/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD 14SOIC-LF398M/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF398M-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF298M/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD 14SOIC-LF298M/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF298M-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tape & Reel (TR) 4.5mA ±5 V ~ 18 V LF298MX/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD 14SOIC-LF298MX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF298MX-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tape & Reel (TR) 4.5mA ±5 V ~ 18 V LF398MX/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD 14SOIC-LF398MX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF398MX-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398N/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD 8-DIP-LF398N/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF398N-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 4.5mA ±5 V ~ 18 V LF398AN/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD 8 DIP-LF398AN/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF398AN-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Bulk 4.5mA ±5 V ~ 18 V LF398H/NOPB Integrated Circuits (ICs)
 Order IC AMP MONO SAMPLE & HOLD TO99-8-LF398H/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LF398H-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LMP7709MA/NOPB Integrated Circuits (ICs)
 Order IC AMP RRIO PREC QUAD 14SOIC-LMP7709MA/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMP7709MA-ND.
National Semiconductor Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.2mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LMP7709MAX/NOPB Integrated Circuits (ICs)
 Order IC AMP RRIO PREC QUAD 14SOIC-LMP7709MAX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMP7709MAX-ND.
National Semiconductor Interface - Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 6mA LM1815MX/NOPB Integrated Circuits (ICs)
 Order IC AMP ADAPTIV VAR SENSOR 14SOIC-LM1815MX/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM1815MX-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC AMP MONO SAMPLE & HOLD 14SOIC - LF298MX/NOPB  |  Next: IC AMP MONO SAMPLE & HOLD 14SOIC - LF398MX/NOPB
IC AMP MONO SAMPLE & HOLD 14SOIC - LF398M/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany