Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01000056H Circuit Protection

CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H - Circuit Protection

All prices are in CAD.
Digi-Key Part Number F063-ND
Price Break Unit Price Extended Price
1 0.28 0.28
10 0.265 2.65
100 0.1988 19.88
250 0.17676 44.19
500 0.1414 70.70
1000 0.12814 128.14
2500 0.12107 302.68
5000 0.11488 574.40
10000 0.11046 1104.60
Manufacturer Part Number01000056H
DescriptionCLIP FUSE 10A 5X20MM PC MOUNT
Quantity Available 1

Order: Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01000056H Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01000056H
Technical/Catalog Information01000056H
VendorLittelfuse Inc
CategoryCircuit Protection
TypeClip
Fuse Size5mm Diameter
Mounting TypePCB, Horizontal
MaterialSpring Brass, Tin Finish
Termination StylePC Pin
Number of Circuits1
Voltage-
Current Rating10A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 01000056H
01000056H
F063 ND
F063ND
F063
Image of CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
(F063-ND) - Circuit Protection

CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H (F063-ND) - Circuit Protection

Related parts Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01000056H Circuit Protection
Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01000056H Circuit Protection
 Order CLIP FUSE 10A 5X20MM PC MOUNT-01000056H online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F063-ND.
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Clip 05200002M Circuit Protection
 Order FUSE BLOCK 5X20MM PCB MOUNT-05200002M online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 05200002M-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Block 0PTF0075P Circuit Protection
 Order FUSE BLOCK 5X20MM PC MNT-0PTF0075P online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0PTF0075P-ND.
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200101Z Circuit Protection
 Order FUSE BLOCK 5X20MM PCB MOUNT-05200101Z online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F1504-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Block 0PTF0060W Circuit Protection
 Order FUSE BLOCK 5X20MM PC MNT-0PTF0060W online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0PTF0060W-ND.
Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01110501H Circuit Protection
 Order CLIP FUSE 2AG/5MM BRASS PC MOUNT-01110501H online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F058-ND.
Fuse Circuit Protection 10A 250V Littelfuse Inc Fast Acting 0216010.MRET1P Circuit Protection
 Order FUSE 10A 250V 5X20MM FAST TR AXL-0216010.MRET1P online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0216010.MRET1P-ND.
Littelfuse Inc Fast Acting & Slow Blow, Time Lag Circuit Protection - Fuse Kit 233 pcs - 5 ea of 42 values + 18 fuseholders 00940378Z Kits
 Order KIT PC MOUNT FUSE-00940378Z online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 00940378Z-ND.
Fuse Circuit Protection 10A 250V Littelfuse Inc Slow Blow, Time Lag 0215010.MRET1P Circuit Protection
 Order FUSE 10A 250V 5X20MM SLO T/R AXL-0215010.MRET1P online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0215010.MRET1P-ND.
Fuse Circuit Protection 10A 125V Littelfuse Inc Normal Blow 0237010.M- Circuit Protection
 Order FUSE 10A 125V 5X20MM MED UL-0237010.M- online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0237010.M-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CLIP FUSE 1/4" LOW PRO EAR PCMNT - 01220090N  |  Next: CLIP FUSE 15A VERT ATO PC MOUNT - 01000057H
CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany