Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4788 Connectors, Interconnects

CONN BNC FEMALE R/A PCB MOUNT - 4788 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 4788-ND
Price Break Unit Price Extended Price
5 11.998 59.99
Manufacturer Part Number4788
DescriptionCONN BNC FEMALE R/A PCB MOUNT
Quantity Available

Non-Stock
Order: Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4788 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4788
Technical/Catalog Information4788
VendorPomona Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeThrough Hole, Right Angle
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4788
4788
Image of CONN BNC FEMALE R/A PCB MOUNT - 4788
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN BNC FEMALE R/A PCB MOUNT - 4788
(4788-ND) - Connectors, Interconnects

CONN BNC FEMALE R/A PCB MOUNT - 4788 (4788-ND) - Connectors, Interconnects

Related parts Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4788 Connectors, Interconnects
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4788 Connectors, Interconnects
 Order CONN BNC FEMALE R/A PCB MOUNT-4788 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4788-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMCX002 Connectors, Interconnects
 Order CONN MCX FEMALE R/A PCB MOUNT-CONMCX002 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMCX002-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Linx Technologies Inc Jack, Female Sockets CONMMCX002 Connectors, Interconnects
 Order CONN MMCX FEMALE R/A PCB MOUNT-CONMMCX002 online from Digi-Key Canada. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX002-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 6748 Connectors, Interconnects
 Order CONN BNC JACK R/A PCB 75 OHM-6748 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 6748-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 5344 Connectors, Interconnects
 Order CONN BNC FEMALE 50 OHM RG58,141-5344 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 5344-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 6711 Connectors, Interconnects
 Order CONN F FEMALE RG59, RG6 PCB-6711 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 6711PO-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 6803 Connectors, Interconnects
 Order CONN F FEMALE PCB MOUNT-6803 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 6803-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 112431 Connectors, Interconnects
 Order CONN BNC FEMALE ISOL JACK PANEL-112431 online from Digi-Key Canada. Manufactured by Amphenol Connex. Digi-Key part number ACX1048-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 112290 Connectors, Interconnects
 Order CONN BNC FEMALE 4HOLE PANEL MNT-112290 online from Digi-Key Canada. Manufactured by Amphenol Connex. Digi-Key part number ACX1049-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4578 Connectors, Interconnects
 Order BNC FEMALE PCB MOUNT-4578 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4578-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN BNC FEMALE ISOL JACK PANEL - 112431  |  Next: CONN BNC INS BH ADP JACK-JACK - 1-1337454-0
CONN BNC FEMALE R/A PCB MOUNT - 4788
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany