115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 2412PS-12W-B30-A00 Fans, Thermal Management

FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00 - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number P12871-ND
Price Break Unit Price Extended Price
1 19.69 19.69
5 16.928 84.64
10 14.567 145.67
50 13.0708 653.54
100 11.811 1181.10
250 11.0236 2755.90
500 10.47242 5236.21
750 10.2362 7677.15
1000 9.8425 9842.50
Manufacturer Part Number2412PS-12W-B30-A00
DescriptionFAN AC AXIAL 115V 60X30 2600 RPM
Quantity Available 813

Order: 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 2412PS-12W-B30-A00 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 2412PS-12W-B30-A00
Technical/Catalog Information2412PS-12W-B30-A00
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Air Flow9.1 CFM (0.25m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Noise29 dB
Power (Watts)4W
Size / DimensionSquare - 60mm L x 60mm H x 30mm W
Static Pressure0.090 in H2O (22.5 Pa)
Termination2 Wire Leads
Voltage Rating115VAC
RPM2600 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2412PS 12W B30 A00
2412PS12WB30A00
P12871 ND
P12871ND
P12871
Image of FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00
(P12871-ND) - Fans, Thermal Management

FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00 (P12871-ND) - Fans, Thermal Management

Related parts 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 2412PS-12W-B30-A00 Fans, Thermal Management
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 2412PS-12W-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 60X30 2600 RPM-2412PS-12W-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12871-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3110PS-12W-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 80X25 3100 RPM-3110PS-12W-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12872-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115FS-12W-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 80X38 3250 RPM-3115FS-12W-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12878-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-12W-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 80X38 3200 RPM-3115PS-12W-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12882-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 92X25 3100 RPM-3610PS-12W-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12884-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115FS-12T-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 80X38 3250 RPM-3115FS-12T-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12874-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-12T-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 80X38 3200 RPM-3115PS-12T-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12881-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12T-B30-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 92X25 3100 RPM-3610PS-12T-B30-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12883-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-12W-B20-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 80X38 2300 RPM-3115PS-12W-B20-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12994-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00 Fans, Thermal Management
 Order FAN AC AXIAL 115V 92X25 2500 RPM-3610PS-12W-B20-A00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-12W-B20-A00-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN AC AXIAL 115V 119X38 3100RPM - 4715FS-12T-B50-D00  |  Next: FAN AC AXIAL 115V 80X25 3100 RPM - 3110PS-12W-B30-A00
FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany