Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 2447 Connectors, Interconnects

CONN BNC MALE PANEL MOUNT .531" - 2447 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 2447PO-ND
Price Break Unit Price Extended Price
5 11.912 59.56
Manufacturer Part Number2447
DescriptionCONN BNC MALE PANEL MOUNT .531"
Quantity Available

Non-Stock
Order: Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 2447 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 2447
Technical/Catalog Information2447
VendorPomona Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypePlug, Male Pins
Contact TerminationSolder Cup
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypePanel Mount, Square Flange
FeaturesExtended Insulation
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2447
2447
2447PO ND
2447POND
2447PO
Image of CONN BNC MALE PANEL MOUNT .531" - 2447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN BNC MALE PANEL MOUNT .531" - 2447
(2447PO-ND) - Connectors, Interconnects

CONN BNC MALE PANEL MOUNT .531" - 2447 (2447PO-ND) - Connectors, Interconnects

Related parts Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 2447 Connectors, Interconnects
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 2447 Connectors, Interconnects
 Order CONN BNC MALE PANEL MOUNT .531"-2447 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 2447PO-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Pomona Electronics Receptacle, Male Pins 5117A Connectors, Interconnects
 Order CONN XLR MALE PANEL RECEPT 3POS-5117A online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 5117A-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins; Receptacle, Female Sockets 4957 Connectors, Interconnects
 Order CONN BNC MALE TWINAX PLUG-CABLE-4957 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4957-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 4997 Connectors, Interconnects
 Order CONN BNC MALE RG58 C/U-4997 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4997-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 5307 Connectors, Interconnects
 Order CONN BNC MALE 50 OHM RG174-5307 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 5307-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 3600 Connectors, Interconnects
 Order CONN BNC MALE TRIAX CABLE PLUG-3600 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 3600PO-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 4998 Connectors, Interconnects
 Order CONN BNC MALE RG59 B/U-4998 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4998-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 6735 Connectors, Interconnects
 Order PANEL MOUNT BNC MALE 75 OHM-6735 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 501-1145-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 4979 Connectors, Interconnects
 Order BULKHEAD RECEPTACLE BNC MALE-4979 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4979-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 6749 Connectors, Interconnects
 Order RECEPT BULKHEAD BNC MALE 75 OHM-6749 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 6749-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN BNC MALE CAP W/CHAIN SHORT - 031-17  |  Next: CONN BNC MALE RG58 C/U - 4997
CONN BNC MALE PANEL MOUNT .531" - 2447
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany