Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard S1AB-13-F Discrete Semiconductor Products

DIODE GPP 1A 50V SMB - S1AB-13-F - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number S1AB-FDITR-ND
Price Break Unit Price Extended Price
3000 0.06798 203.94
6000 0.06118 367.08
12000 0.05438 652.56
27000 0.05098 1376.46
51000 0.0452 2305.20
102000 0.04334 4420.68
Manufacturer Part NumberS1AB-13-F
DescriptionDIODE GPP 1A 50V SMB
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard S1AB-13-F Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard S1AB-13-F
Technical/Catalog InformationS1AB-13-F
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
Reverse Recovery Time (trr)3µs
Current - Reverse Leakage @ Vr5µA @ 50V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names S1AB 13 F
S1AB13F
S1AB FDITR ND
S1ABFDITRND
S1AB-FDITR
Image of DIODE GPP 1A 50V SMB - S1AB-13-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GPP 1A 50V SMB - S1AB-13-F
(S1AB-FDITR-ND) - Discrete Semiconductor Products

DIODE GPP 1A 50V SMB - S1AB-13-F (S1AB-FDITR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard S1AB-13-F Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard S1AB-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMB-S1AB-13-F online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number S1AB-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc (VA) Standard S1AB-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMB-S1AB-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number S1AB-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc (VA) Standard S1AB-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMB-S1AB-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number S1AB-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc (VA) Standard S1A-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMA-S1A-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number S1A-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc (VA) Standard S1A-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMA-S1A-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number S1A-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard S1A-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMA-S1A-13-F online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number S1A-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc (VA) Schottky B150-13-F Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 50V SMA-B150-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number B150-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Diodes Inc Standard S1MB-13-F Discrete Semiconductor Products
 Order DIODE GPP 1A 1000V SMB-S1MB-13-F online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number S1MB-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc (VA) Schottky B150-13-F Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 50V SMA-B150-13-F online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number B150-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Schottky B150-13-F Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 50V SMA-B150-13-F online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number B150-FDITR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GPP 1A 50V SMA DO-214AC - S1AHE3/61T  |  Next: DIODE GPP 1A 50V SMB - S1AB-13-F
DIODE GPP 1A 50V SMB - S1AB-13-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany