Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-12 Relays

CONTACTOR DC SSR 25A 1000VDC 12V - SSC1000-25-12 - Relays

All prices are in CAD.
Digi-Key Part Number SSC1000-25-12-ND
Price Break Unit Price Extended Price
1 210.76 210.76
Manufacturer Part NumberSSC1000-25-12
DescriptionCONTACTOR DC SSR 25A 1000VDC 12V
Quantity Available

Non-Stock
Order: Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-12 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-12
Technical/Catalog InformationSSC1000-25-12
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseHockey Puck
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input8 ~ 16VDC
Voltage - Load0 ~ 1000 V
Output TypeDC
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSC1000 25 12
SSC10002512
Image of CONTACTOR DC SSR 25A 1000VDC 12V - SSC1000-25-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONTACTOR DC SSR 25A 1000VDC 12V - SSC1000-25-12
(SSC1000-25-12-ND) - Relays

CONTACTOR DC SSR 25A 1000VDC 12V - SSC1000-25-12 (SSC1000-25-12-ND) - Relays

Related parts Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-12 Relays
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-12 Relays
 Order CONTACTOR DC SSR 25A 1000VDC 12V-SSC1000-25-12 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number SSC1000-25-12-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-24 Relays
 Order CONTACTOR DC SSR 25A 1000VDC 24V-SSC1000-25-24 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number SSC1000-25-24-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC1000-25-36 Relays
 Order CONTACTOR DC SSR 25A 1000VDC 36V-SSC1000-25-36 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number SSC1000-25-36-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC800-25-12 Relays
 Order CONTACTOR DC SSR 25A 800VDC 12V-SSC800-25-12 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number SSC800-25-12-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC800-25-24 Relays
 Order CONTACTOR DC SSR 25A 800VDC 24V-SSC800-25-24 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number SSC800-25-24-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) SSC800-25-36 Relays
 Order CONTACTOR DC SSR 25A 800VDC 36V-SSC800-25-36 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number SSC800-25-36-ND.
CUI Inc Ac Dc Converter Power Supply 25W Input: 85 ~ 264VAC Output: 12V VOF-25-12 Power Supplies
 Order PWR SUPPLY 24W OPEN 12V 2.0A-VOF-25-12 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 102-1326-ND.
CUI Inc Ac Dc Converter Power Supply 25W Input: 88 ~ 264VAC Output: 12V VGS-25-12 Power Supplies
 Order POWER SUPPLY 25.2W 12V 2.1AMETAL-VGS-25-12 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 102-1929-ND.
Current SENSOR CURRENT 25A UNI TH - LAH 25-NP Sensors, Transducers
 Order SENSOR CURRENT 25A UNI TH-LAH 25-NP online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1007-ND.
CUI Inc Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 12V VSBU-120-12 Power Supplies
 Order POWER SUPPLY W/PFC 120W 12V-VSBU-120-12 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 102-1695-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONTACTOR 40A MAG - P31-E1014-1  |  Next: CONTACTOR DC SSR 25A 1000VDC 24V - SSC1000-25-24
CONTACTOR DC SSR 25A 1000VDC 12V - SSC1000-25-12
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany