B B Battery Lead Acid Batteries, Chargers, Holder BP5-12-T1 Batteries, Chargers, Holders

BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number 522-1022-ND
Price Break Unit Price Extended Price
1 25.63 25.63
8 21.06875 168.55
24 20.5 492.00
48 19.93063 956.67
96 17.08333 1640.00
240 15.94446 3826.67
480 14.80556 7106.67
960 13.66667 13120.00
Manufacturer Part NumberBP5-12-T1
DescriptionBATTERY SEALED LEAD ACID 12V 5AH
Quantity Available 376

Order: B B Battery Lead Acid Batteries, Chargers, Holder BP5-12-T1 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

B B Battery Lead Acid Batteries, Chargers, Holder BP5-12-T1
Technical/Catalog InformationBP5-12-T1
VendorB B Battery
CategoryBatteries, Chargers, Holders
Voltage - Rated 12V
Capacity5.0Ah
RechargeabilityYes
Termination StyleSpade, .187" (4.7mm)
Size / Dimension3.54" L x 2.76" W x 4.02" H (90mm x 70mm x 102mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names BP5 12 T1
BP512T1
522 1022 ND
5221022ND
522-1022
Image of BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
(522-1022-ND) - Batteries, Chargers, Holders

BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1 (522-1022-ND) - Batteries, Chargers, Holders

Related parts B B Battery Lead Acid Batteries, Chargers, Holder BP5-12-T1 Batteries, Chargers, Holders
B B Battery Lead Acid Batteries, Chargers, Holder BP5-12-T1 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 5AH-BP5-12-T1 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number 522-1022-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP5-12-T2 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 5AH-BP5-12-T2 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number 522-1010-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP5-6-T1 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 6V 5AH-BP5-6-T1 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number 522-1002-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP3-12-T1 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 3AH-BP3-12-T1 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP7-12-T1 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 7AH-BP7-12-T1 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number 522-1011-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP4-12-T1 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 4AH-BP4-12-T1 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number BP4-12-T1-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP3.6-12-T1 Batteries, Chargers, Holders
 Order BATTERY SEAL LEAD ACID 12V 3.6AH-BP3.6-12-T1 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number BP3.6-12-T1-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP3-12-T3 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 3AH-BP3-12-T3 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number BP3-12-T3-ND.
B B Battery Lead Acid Batteries, Chargers, Holder EP7-12-T2 Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 7AH-EP7-12-T2 online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number EP7-12-T2-ND.
B B Battery Lead Acid Batteries, Chargers, Holder BP7-12-RT Batteries, Chargers, Holders
 Order BATTERY SEALED LEAD ACID 12V 7AH-BP7-12-RT online from Digi-Key Canada. Manufactured by B B Battery. Digi-Key part number BP7-12-RT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATTERY SEALED LEAD ACID 12V 4AH - BP4-12-T1  |  Next: BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T2
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany