NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A Isolators

OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3-A - Isolators

All prices are in CAD.
Digi-Key Part Number PS2811-1ACT-ND
Price Break Unit Price Extended Price
1 0.75 0.75
10 0.621 6.21
50 0.579 28.95
100 0.5238 52.38
500 0.46866 234.33
1000 0.41353 413.53
Manufacturer Part NumberPS2811-1-F3-A
DescriptionOPTOISOLATOR 1CH TRANS OUT 4SSOP
Quantity Available

Non-Stock
Order: NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A
Technical/Catalog InformationPS2811-1-F3-A
VendorNEC (VA)
CategoryIsolators
Voltage - Isolation2500Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel40mA
Voltage - Output40V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)100% @ 1mA
Mounting TypeSurface Mount
Package / Case4-SSOP
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS2811 1 F3 A
PS28111F3A
PS2811 1ACT ND
PS28111ACTND
PS2811-1ACT
Image of OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3-A
(PS2811-1ACT-ND) - Isolators

OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3-A (PS2811-1ACT-ND) - Isolators

Related parts NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A Isolators
NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3-A online from Digi-Key Canada. Manufactured by NEC (VA). Digi-Key part number PS2811-1ACT-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-K-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3-K-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number PS2811-1-F3-K-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-L-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3-L-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number PS2811-1-F3-L-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-M-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3-M-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number PS2811-1-F3-M-A-ND.
NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3-A online from Digi-Key Canada. Manufactured by NEC (VA). Digi-Key part number PS2811-1ADKR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number PS2811-1ATR-ND.
NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3 Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3 online from Digi-Key Canada. Manufactured by NEC (VA). Digi-Key part number PS2811-1CT-ND.
NEC (VA) Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3 Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3 online from Digi-Key Canada. Manufactured by NEC (VA). Digi-Key part number PS2811-1DKR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2811-1-F3 Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2811-1-F3 online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number PS2811-1TR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SSOP PS2801-1-F3-Y-A Isolators
 Order OPTOISOLATOR 1CH TRANS OUT 4SSOP-PS2801-1-F3-Y-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number PS2801-1-F3-Y-A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3  |  Next: OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3-A
OPTOISOLATOR 1CH TRANS OUT 4SSOP - PS2811-1-F3-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany