12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B30-E00 Fans, Thermal Management

FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-E00 - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number 2410ML-04W-B30-E00-ND
Price Break Unit Price Extended Price
180 7.51144 1352.06
Manufacturer Part Number2410ML-04W-B30-E00
DescriptionFAN DC AXIAL 12V 60X25 4000 RPM
Quantity Available

Non-Stock
Order: 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B30-E00 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B30-E00
Technical/Catalog Information2410ML-04W-B30-E00
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)1.44W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 25mm W
Air Flow19.0 CFM (0.53m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise31 dB
RPM4000 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2410ML 04W B30 E00
2410ML04WB30E00
Image of FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-E00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-E00
(2410ML-04W-B30-E00-ND) - Fans, Thermal Management

FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-E00 (2410ML-04W-B30-E00-ND) - Fans, Thermal Management

Related parts 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B30-E00 Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B30-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 4000 RPM-2410ML-04W-B30-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B30-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B30-B00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 4000 RPM-2410ML-04W-B30-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B30-B00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B10-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 2950 RPM-2410ML-04W-B10-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B10-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B40-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 4550 RPM-2410ML-04W-B40-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B40-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B20-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 3600 RPM-2410ML-04W-B20-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B20-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B60-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 5300 RPM-2410ML-04W-B60-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B60-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B70-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 6800 RPM-2410ML-04W-B70-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B70-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B80-E00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 7800 RPM-2410ML-04W-B80-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B80-E00-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-05W-B30-E00 Fans, Thermal Management
 Order FAN DC AXIAL 24V 60X25 4000 RPM-2410ML-05W-B30-E00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B30-E00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 2410ML-04W-B40-B00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25 4550 RPM-2410ML-04W-B40-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12834-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-B00  |  Next: FAN DC AXIAL 12V 60X25 4550 RPM - 2410ML-04W-B40-B00
FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-E00
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany