ST-Ericsson Inc (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) - ISP1520BDUM Integrated Circuits (ICs)

IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDUM - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 568-1883-1-ND
Price Break Unit Price Extended Price
1 5.36 5.36
25 4.2824 107.06
100 3.3309 333.09
250 3.16432 791.08
500 3.09296 1546.48
1000 3.03347 3033.47
Manufacturer Part NumberISP1520BDUM
DescriptionIC USB HUB CONTROLLER HS 64-LQFP
Quantity Available 5182

Order: ST-Ericsson Inc (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) - ISP1520BDUM Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ST-Ericsson Inc (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) - ISP1520BDUM
Technical/Catalog InformationISP1520BDUM
VendorST-Ericsson Inc (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsUSB Hub/Microcontroller
InterfaceI²C
Voltage - Supply-
Package / Case64-LQFP
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISP1520BDUM
ISP1520BDUM
568 1883 1 ND
56818831ND
568-1883-1
Image of IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDUM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDUM
(568-1883-1-ND) - Integrated Circuits (ICs)

IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDUM (568-1883-1-ND) - Integrated Circuits (ICs)

Related parts ST-Ericsson Inc (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) - ISP1520BDUM Integrated Circuits (ICs)
ST-Ericsson Inc (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) - ISP1520BDUM Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BDUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1883-1-ND.
ST-Ericsson Inc (VA) Interface - Specialized Integrated Circuit (ics) Digi-ReelĀ® - ISP1520BDUM Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BDUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1883-6-ND.
ST-Ericsson Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) - ISP1520BDUM Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BDUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1883-2-ND.
ST-Ericsson Inc (VA) Interface - Controller Integrated Circuit (ics) USB Hub Cut Tape (CT) - 3 V ~ 3.6 V ISP1521BEUM Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 80-LQFP-ISP1521BEUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1884-1-ND.
ST-Ericsson Inc (VA) Interface - Controller Integrated Circuit (ics) USB Hub Digi-ReelĀ® - 3 V ~ 3.6 V ISP1521BEUM Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 80-LQFP-ISP1521BEUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1884-6-ND.
ST-Ericsson Inc Interface - Specialized Integrated Circuit (ics) Tray - ISP1520BDGA Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BDGA online from Digi-Key Canada. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1169-ND.
ST-Ericsson Inc Interface - Controller Integrated Circuit (ics) USB Hub Tape & Reel (TR) - 3 V ~ 3.6 V ISP1521BEUM Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 80-LQFP-ISP1521BEUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1884-2-ND.
ST-Ericsson Inc Interface - Controller Integrated Circuit (ics) USB Hub Tray - 3 V ~ 3.6 V ISP1521BE-S Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 80-LQFP-ISP1521BE-S online from Digi-Key Canada. Manufactured by ST-Ericsson Inc. Digi-Key part number ISP1521BE-S-ND.
Cypress Semiconductor Corp Interface - Controller Integrated Circuit (ics) USB Hub Tape & Reel (TR) 260mA 3.15 V ~ 3.45 V CY7C65640A-LFXCT Integrated Circuits (ICs)
 Order IC USB HUB CONTROLLER HS 56VQFN-CY7C65640A-LFXCT online from Digi-Key Canada. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65640A-LFXCT-ND.
ST-Ericsson Inc (VA) Interface - Controller Integrated Circuit (ics) USB Peripheral Controller Cut Tape (CT) - 3 V ~ 3.6 V ISP1761BEUM Integrated Circuits (ICs)
 Order IC USB OTG CONTROLLER HS 128LQFP-ISP1761BEUM online from Digi-Key Canada. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1888-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDGA  |  Next: IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDUM
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BDUM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany