CTS Electrocomponents 5.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R5AOB1A1 Potentiometers, Variable Resistors

POT 5 OHM 5W WIREWOUND W/HRDWARE - 026TB32R5AOB1A1 - Potentiometers, Variable Resistors

All prices are in CAD.
Digi-Key Part Number CT2150-ND
Price Break Unit Price Extended Price
1 4.09 4.09
10 3.807 38.07
50 3.1596 157.98
100 2.855 285.50
250 2.53148 632.87
500 2.3792 1189.60
Manufacturer Part Number026TB32R5AOB1A1
DescriptionPOT 5 OHM 5W WIREWOUND W/HRDWARE
Quantity Available 211

Order: CTS Electrocomponents 5.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R5AOB1A1 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CTS Electrocomponents 5.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R5AOB1A1
Technical/Catalog Information026TB32R5AOB1A1
VendorCTS Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.0
Power (Watts)5W
Number of TurnsSingle
Adjustment TypeSide Adjustment
Tolerance±20%
Package / CaseRound - 0.938" Dia x 0.469" H (23.83mm x 11.91mm)
Termination StyleSolder Lug
Actuator Diameter6.35mm
Actuator Length25.40mm
Actuator TypeRound Shaft
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 026TB32R5AOB1A1
026TB32R5AOB1A1
CT2150 ND
CT2150ND
CT2150
Image of POT 5 OHM 5W WIREWOUND W/HRDWARE - 026TB32R5AOB1A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 5 OHM 5W WIREWOUND W/HRDWARE - 026TB32R5AOB1A1
(CT2150-ND) - Potentiometers, Variable Resistors

POT 5 OHM 5W WIREWOUND W/HRDWARE - 026TB32R5AOB1A1 (CT2150-ND) - Potentiometers, Variable Resistors

Related parts CTS Electrocomponents 5.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R5AOB1A1 Potentiometers, Variable Resistors
CTS Electrocomponents 5.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R5AOB1A1 Potentiometers, Variable Resistors
 Order POT 5 OHM 5W WIREWOUND W/HRDWARE-026TB32R5AOB1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2150-ND.
CTS Electrocomponents 25.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R250B1A1 Potentiometers, Variable Resistors
 Order POT 25 OHM 5W WIREWOUND W/HRDWAR-026TB32R250B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2152-ND.
CTS Electrocomponents 50.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R500B1A1 Potentiometers, Variable Resistors
 Order POT 50 OHM 5W WIREWOUND W/HRDWAR-026TB32R500B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2153-ND.
CTS Electrocomponents 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R101B1A1 Potentiometers, Variable Resistors
 Order POT 100 OHM 5W WIREWOUND W/HRDWA-026TB32R101B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2154-ND.
CTS Electrocomponents 250 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R251B1A1 Potentiometers, Variable Resistors
 Order POT 250 OHM 5W WIREWOUND W/HRDWA-026TB32R251B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2155-ND.
CTS Electrocomponents 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R102B1A1 Potentiometers, Variable Resistors
 Order POT 1K OHM 5W WIREWOUND W/HRDWAR-026TB32R102B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2157-ND.
CTS Electrocomponents 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R502B1A1 Potentiometers, Variable Resistors
 Order POT 5K OHM 5W WIREWOUND W/HRDWAR-026TB32R502B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2158-ND.
CTS Electrocomponents 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R103B1A1 Potentiometers, Variable Resistors
 Order POT 10K OHM 5W WIREWOUND W/HRDWA-026TB32R103B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2159-ND.
CTS Electrocomponents 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R253B1A1 Potentiometers, Variable Resistors
 Order POT 25K OHM 5W WIREWOUND W/HRDWA-026TB32R253B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2160-ND.
CTS Electrocomponents 10.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 026TB32R100B1A1 Potentiometers, Variable Resistors
 Order POT 10 OHM 5W WIREWOUND W/HRDWAR-026TB32R100B1A1 online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number CT2151-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 5 OHM 2W W/W - A435  |  Next: POT 5.0 MEG OHM CARBON 1/2 WATT - RV6LAYSA505A
POT 5 OHM 5W WIREWOUND W/HRDWARE - 026TB32R5AOB1A1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany