Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product (VA) P3100SBLRP Circuit Protection

SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP

All prices are in CAD.
Digi-Key Part Number P3100SBLRPCT-ND
Price Break Unit Price Extended Price
1 1.71 1.71
10 1.452 14.52
100 1.2387 123.87
500 1.0251 512.55
1000 0.81153 811.53
Manufacturer Part NumberP3100SBLRP
DescriptionSIDACTOR BI 275V 250A DO-214AA
Quantity Available 18597

Order: Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product (VA) P3100SBLRP Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product (VA) P3100SBLRP
Technical/Catalog InformationP3100SBLRP
VendorLittelfuse / Teccor Sidactor(R) Product (VA)
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingCut Tape (CT)
Capacitance45pF
Voltage - Breakover350V
Current - Peak Pulse (8 x 20µs)250A
Current - Peak Pulse (10 x 1000µs)80A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P3100SBLRP
P3100SBLRP
P3100SBLRPCT ND
P3100SBLRPCTND
P3100SBLRPCT
Image of SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP
(P3100SBLRPCT-ND)

SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP (P3100SBLRPCT-ND)

Related parts Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product (VA) P3100SBLRP Circuit Protection
Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product (VA) P3100SBLRP Circuit Protection
 Order SIDACTOR BI 275V 250A DO-214AA-P3100SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P3100SBLRPCT-ND.
Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product (VA) P3100SBLRP Circuit Protection
 Order SIDACTOR BI 275V 250A DO-214AA-P3100SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P3100SBLRPDKR-ND.
Tv - Thyristor Circuit Protection 250A 350V Littelfuse / Teccor Sidactor(R) Product P3100SBLRP Circuit Protection
 Order SIDACTOR BI 275V 250A DO-214AA-P3100SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3100SBLRPTR-ND.
Tv - Thyristor Circuit Protection 250A 25V Littelfuse / Teccor Sidactor(R) Product (VA) P0080SBLRP Circuit Protection
 Order SIDACTOR BI 6V 250A DO-214AA-P0080SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080SBLRPCT-ND.
Tv - Thyristor Circuit Protection 250A 25V Littelfuse / Teccor Sidactor(R) Product (VA) P0080SBLRP Circuit Protection
 Order SIDACTOR BI 6V 250A DO-214AA-P0080SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080SBLRPDKR-ND.
Tv - Thyristor Circuit Protection 250A 40V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SBLRP Circuit Protection
 Order SIDACTOR BI 25V 250A DO-214AA-P0300SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPCT-ND.
Tv - Thyristor Circuit Protection 250A 40V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SBLRP Circuit Protection
 Order SIDACTOR BI 25V 250A DO-214AA-P0300SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPDKR-ND.
Tv - Thyristor Circuit Protection 250A 77V Littelfuse / Teccor Sidactor(R) Product (VA) P0640SBLRP Circuit Protection
 Order SIDACTOR BI 58V 250A DO-214AA-P0640SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640SBLRPCT-ND.
Tv - Thyristor Circuit Protection 250A 77V Littelfuse / Teccor Sidactor(R) Product (VA) P0640SBLRP Circuit Protection
 Order SIDACTOR BI 58V 250A DO-214AA-P0640SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640SBLRPDKR-ND.
Tv - Thyristor Circuit Protection 250A 130V Littelfuse / Teccor Sidactor(R) Product (VA) P1100SBLRP Circuit Protection
 Order SIDACTOR BI 90V 250A DO-214AA-P1100SBLRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1100SBLRPCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SIDACTOR BI 275V 150A TO-92 - P3100EARP2  |  Next: SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP
SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany