Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1172C SL001 Cables, Wires

CABLE 22AWG 2COND UNSHIELDED - 1172C SL001 - Cables, Wires

All prices are in CAD.
Digi-Key Part Number A120-1000-ND
Price Break Unit Price Extended Price
1 216.67 216.67
5 182.45 912.25
10 165.346 1653.46
25 153.9424 3848.56
50 148.2408 7412.04
100 142.5393 14253.93
Manufacturer Part Number1172C SL001
DescriptionCABLE 22AWG 2COND UNSHIELDED
Quantity Available 8

Order: Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1172C SL001 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1172C SL001
Technical/Catalog Information1172C SL001
VendorAlpha Wire Company
CategoryCables, Wires
Cable TypeMulti-Conductor
ColorGray
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 30 AWG
Features-
Jacket (Insulation) Diameter0.160" (4.06mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.032" (0.81mm)
Length1000' (304.8m)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1172C SL001
1172C SL001
A120 1000 ND
A1201000ND
A120-1000
Image of CABLE 22AWG 2COND UNSHIELDED - 1172C SL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 22AWG 2COND UNSHIELDED - 1172C SL001
(A120-1000-ND) - Cables, Wires

CABLE 22AWG 2COND UNSHIELDED - 1172C SL001 (A120-1000-ND) - Cables, Wires

Related parts Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1172C SL001 Cables, Wires
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1172C SL001 Cables, Wires
 Order CABLE 22AWG 2COND UNSHIELDED-1172C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A120-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 1172C SL005 Cables, Wires
 Order CABLE 22AWG 2COND UNSHIELDED-1172C SL005 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A120-100-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 500' (152.44m) Alpha Wire Company Multi-Conductor 1172C SL002 Cables, Wires
 Order CABLE 22AWG 2COND UNSHIELDED-1172C SL002 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A120-500-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1173C SL001 Cables, Wires
 Order CABLE 22AWG 3COND UNSHIELDED-1173C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A121-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1174C SL001 Cables, Wires
 Order CABLE 22AWG 4COND UNSHIELDED-1174C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A122-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1178C SL001 Cables, Wires
 Order CABLE 22AWG 8COND UNSHIELDED-1178C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A126-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1895C SL001 Cables, Wires
 Order CABLE 20AWG 2COND UNSHIELDED-1895C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number 1895C SL001-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1175C SL001 Cables, Wires
 Order CABLE 22AWG 5COND UNSHIELDED-1175C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A123-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1176C SL001 Cables, Wires
 Order CABLE 22AWG 6COND UNSHIELDED-1176C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A124-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 30 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1177C SL001 Cables, Wires
 Order CABLE 22AWG 7COND UNSHIELDED-1177C SL001 online from Digi-Key Canada. Manufactured by Alpha Wire Company. Digi-Key part number A125-1000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 22AWG 2COND SHLD - 3221 SL005  |  Next: CABLE 22AWG 2COND UNSHIELDED - 1172C SL002
CABLE 22AWG 2COND UNSHIELDED - 1172C SL001
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany