SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-IA Div A-20GV-B7-K Switches

SWITCH 20A LONG LEVER - A-20GV-B7-K - Switches

All prices are in CAD.
Digi-Key Part Number SW231-ND
Price Break Unit Price Extended Price
1 17.61 17.61
25 15.846 396.15
50 14.0852 704.26
100 12.6768 1267.68
250 11.97252 2993.13
500 10.56396 5281.98
1000 9.50757 9507.57
Manufacturer Part NumberA-20GV-B7-K
DescriptionSWITCH 20A LONG LEVER
Quantity Available 28

Order: SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-IA Div A-20GV-B7-K Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-IA Div A-20GV-B7-K
Technical/Catalog InformationA-20GV-B7-K
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Actuator TypeLever, Straight
Operating Force70gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage20A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 20GV B7 K
A20GVB7K
SW231 ND
SW231ND
SW231
Image of SWITCH 20A LONG LEVER - A-20GV-B7-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH 20A LONG LEVER - A-20GV-B7-K
(SW231-ND) - Switches

SWITCH 20A LONG LEVER - A-20GV-B7-K (SW231-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-IA Div A-20GV-B7-K Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-IA Div A-20GV-B7-K Switches
 Order SWITCH 20A LONG LEVER-A-20GV-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW231-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Omron Electronics Inc-IA Div A-20GV2-B7-K Switches
 Order SWITCH 20A LONG ROLLER-A-20GV2-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW232-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20G-B7-K Switches
 Order SWITCH 20A PIN PLUNGER-A-20G-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW230-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div A-20GV22-B7-K Switches
 Order SWITCH 20A SHORT ROLLER-A-20GV22-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW234-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GQ-B7-K Switches
 Order SWITCH 20A PANEL MOUNT PLUNGER-A-20GQ-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW233-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-IA Div Z-15GW55-B7-K Switches
 Order SWITCH SPDT 15A HINGE LEVER-Z-15GW55-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15GW55-B7-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 6gf Omron Electronics Inc-IA Div Z-15HW24-B7-K Switches
 Order SWITCH SPDT 15A HINGE LEVER-Z-15HW24-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z-15HW24-B7-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Omron Electronics Inc-IA Div A-20GV2-B Switches
 Order SWITCH 20A HINGE ROLLER LEVER-A-20GV2-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW1079-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1360gf Omron Electronics Inc-IA Div WLCA2-TS Switches
 Order SWITCH LIMIT ROLL LEVER SPDT 10A-WLCA2-TS online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2751-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1620 Switches
 Order SWITCH LIMIT ROLL LEVER SPDT 5A-D4C-1620 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1057-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH 20A HINGE ROLLER LEVER - A-20GV2-B  |  Next: SWITCH 20A LONG ROLLER - A-20GV2-B7-K
SWITCH 20A LONG LEVER - A-20GV-B7-K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany