SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div A-20GV22-B7-K Switches

SWITCH 20A SHORT ROLLER - A-20GV22-B7-K - Switches

All prices are in CAD.
Digi-Key Part Number SW234-ND
Price Break Unit Price Extended Price
1 20.11 20.11
25 18.098 452.45
50 16.0872 804.36
100 14.4785 1447.85
250 13.67412 3418.53
500 12.06542 6032.71
1000 10.85887 10858.87
Manufacturer Part NumberA-20GV22-B7-K
DescriptionSWITCH 20A SHORT ROLLER
Quantity Available 7

Order: SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div A-20GV22-B7-K Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div A-20GV22-B7-K
Technical/Catalog InformationA-20GV22-B7-K
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Actuator TypeLever, Roller
Operating Force160gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage20A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 20GV22 B7 K
A20GV22B7K
SW234 ND
SW234ND
SW234
Image of SWITCH 20A SHORT ROLLER - A-20GV22-B7-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH 20A SHORT ROLLER - A-20GV22-B7-K
(SW234-ND) - Switches

SWITCH 20A SHORT ROLLER - A-20GV22-B7-K (SW234-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div A-20GV22-B7-K Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div A-20GV22-B7-K Switches
 Order SWITCH 20A SHORT ROLLER-A-20GV22-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW234-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Omron Electronics Inc-IA Div A-20GV2-B7-K Switches
 Order SWITCH 20A LONG ROLLER-A-20GV2-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW232-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20G-B7-K Switches
 Order SWITCH 20A PIN PLUNGER-A-20G-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW230-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-IA Div A-20GV-B7-K Switches
 Order SWITCH 20A LONG LEVER-A-20GV-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW231-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-IA Div Z-15GW22-B Switches
 Order SWITCH 15A SHORT ROLLER-Z-15GW22-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW197-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Omron Electronics Inc-IA Div A-20GV2-B Switches
 Order SWITCH 20A HINGE ROLLER LEVER-A-20GV2-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW1079-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GQ-B7-K Switches
 Order SWITCH 20A PANEL MOUNT PLUNGER-A-20GQ-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SW233-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 2720gf Omron Electronics Inc-IA Div WLD2-TS Switches
 Order SWITCH LIMIT TOP ROLLER PLGR 10A-WLD2-TS online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2754-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 667gf Omron Electronics Inc-IA Div D4C-9160 Switches
 Order SWITCH SPDT CENTER ROLLER LEVER-D4C-9160 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-9160-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 196gf Omron Electronics Inc-IA Div D4MC-2000 Switches
 Order SWITCH LIMIT HINGE ROLLER 10A-D4MC-2000 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2726-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH 20A PIN PLUNGER - A-20G-B7-K  |  Next: SWITCH 2NO/NC LATCH GOLD - 1555203
SWITCH 20A SHORT ROLLER - A-20GV22-B7-K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany