Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-5FGG676C Integrated Circuits (ICs)

IC VIRTEXIIPRO FPGA 30K 676FCBGA - XC2VP30-5FGG676C - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 122-1363-ND
Price Break Unit Price Extended Price
2 508.47 1016.94
Manufacturer Part NumberXC2VP30-5FGG676C
DescriptionIC VIRTEXIIPRO FPGA 30K 676FCBGA
Quantity Available

Non-Stock
Order: Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-5FGG676C Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-5FGG676C
Technical/Catalog InformationXC2VP30-5FGG676C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates30000
Number of I /O416
Number of Registers-
Number of Logic Blocks/Elements3424
Delay Time-
Package / Case676-FBGA
Operating Temperature0°C ~ 85°C
Voltage - Supply1.2 V ~ 3.45 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC2VP30 5FGG676C
XC2VP305FGG676C
122 1363 ND
1221363ND
122-1363
Image of IC VIRTEXIIPRO FPGA 30K 676FCBGA - XC2VP30-5FGG676C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VIRTEXIIPRO FPGA 30K 676FCBGA - XC2VP30-5FGG676C
(122-1363-ND) - Integrated Circuits (ICs)

IC VIRTEXIIPRO FPGA 30K 676FCBGA - XC2VP30-5FGG676C (122-1363-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-5FGG676C Integrated Circuits (ICs)
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-5FGG676C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 30K 676FCBGA-XC2VP30-5FGG676C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1363-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-6FFG1152C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 30K 1152FBGA-XC2VP30-6FFG1152C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1364-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP30-6FFG896C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 30K 896FCBGA-XC2VP30-6FFG896C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1365-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-5FGG676C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 40K 676BGA-XC2VP40-5FGG676C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-5FGG676C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-5FGG676C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 20K 676-FBGA-XC2VP20-5FGG676C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1361-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-5FFG896C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 20K 896FCBGA-XC2VP20-5FFG896C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1360-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP20-6FFG896C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 20K 896FCBGA-XC2VP20-6FFG896C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1362-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP40-6FFG1152C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 40K 1152FBGA-XC2VP40-6FFG1152C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1366-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP50-5FFG1152C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 50K 1152FBGA-XC2VP50-5FFG1152C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1367-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.45 V XC2VP70-6FFG1517C Integrated Circuits (ICs)
 Order IC VIRTEXIIPRO FPGA 70K 1517FBGA-XC2VP70-6FFG1517C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1369-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VIRTEXIIPRO FPGA 30K 1152FBGA - XC2VP30-6FFG1152C  |  Next: IC VIRTEXIIPRO FPGA 30K 896FCBGA - XC2VP30-6FFG896C
IC VIRTEXIIPRO FPGA 30K 676FCBGA - XC2VP30-5FGG676C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany