Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 3.3V XC9536XL-10VQG44C Integrated Circuits (ICs)

IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 122-1385-ND
Price Break Unit Price Extended Price
1 1.18 1.18
Manufacturer Part NumberXC9536XL-10VQG44C
DescriptionIC CPLD .8K 36MCELL 44-VQFP
Quantity Available 9170

Order: Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 3.3V XC9536XL-10VQG44C Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 3.3V XC9536XL-10VQG44C
Technical/Catalog InformationXC9536XL-10VQG44C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable (min 10K program/erase cycles)
Number of Macrocells36
Number of I /O34
Number of Logic Blocks/Elements-
Operating Temperature0°C ~ 70°C
Package / Case44-TQFP, 44-VQFP
Features-
Voltage3.3V
Memory TypeFLASH
Delay Time tpd(1) Max10.0nS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC9536XL 10VQG44C
XC9536XL10VQG44C
122 1385 ND
1221385ND
122-1385
Image of IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C
(122-1385-ND) - Integrated Circuits (ICs)

IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C (122-1385-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 3.3V XC9536XL-10VQG44C Integrated Circuits (ICs)
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 3.3V XC9536XL-10VQG44C Integrated Circuits (ICs)
 Order IC CPLD .8K 36MCELL 44-VQFP-XC9536XL-10VQG44C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1385-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 5V XC9536-10VQ44C Integrated Circuits (ICs)
 Order IC CPLD .8K 36MCELL 44-VQFP-XC9536-10VQ44C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1393-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 5V XC9536-15VQ44I Integrated Circuits (ICs)
 Order IC CPLD .8K 36MCELL 44-VQFP-XC9536-15VQ44I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1394-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable 3.0 V ~ 3.6 V XA9536XL-15VQG44I Integrated Circuits (ICs)
 Order IC CPLD 3.3V 36MCELL 44-VQFP-XA9536XL-15VQG44I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XA9536XL-15VQG44I-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable 3.0 V ~ 3.6 V XA9536XL-15VQG44Q Integrated Circuits (ICs)
 Order IC CPLD 3.3V 36MCELL 44-VQFP-XA9536XL-15VQG44Q online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XA9536XL-15VQG44Q-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 5V XC9536-15VQ44C Integrated Circuits (ICs)
 Order IC CPLD 36 MACROCELL 44-VQFP-XC9536-15VQ44C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1168-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable (min 10K program/erase cycles) 5V XC9536-7VQ44C Integrated Circuits (ICs)
 Order IC CPLD 36 MACROCELL 44-VQFP-XC9536-7VQ44C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1170-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable 3.0 V ~ 3.6 V XA9572XL-15VQG44I Integrated Circuits (ICs)
 Order IC CPLD 3.3V 72MCELL 44-VQFP-XA9572XL-15VQG44I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XA9572XL-15VQG44I-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable 3.0 V ~ 3.6 V XA9572XL-15VQG44Q Integrated Circuits (ICs)
 Order IC CPLD 3.3V 72MCELL 44-VQFP-XA9572XL-15VQG44Q online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XA9572XL-15VQG44Q-ND.
Xilinx Inc Embedded - Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable 2.5V XC9536XV-5VQ44C Integrated Circuits (ICs)
 Order IC CPLD 2.5V ISP 44-VQFP-XC9536XV-5VQ44C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC9536XV-5VQ44C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC CPLD .8K 36MCELL 44-VQFP - XC9536-15VQ44I  |  Next: IC CPLD 1.5K 64MCELL 100-VQFP - XCR3064XL-10VQ100I
IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany