Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16265-LV Optoelectronics

LCD MODULE 16X2 STANDARD - MDL-16265-LV - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 153-1036-ND
Price Break Unit Price Extended Price
100 14.1012 1410.12
Manufacturer Part NumberMDL-16265-LV
DescriptionLCD MODULE 16X2 STANDARD
Quantity Available

Non-Stock
Order: Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16265-LV Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16265-LV
Technical/Catalog InformationMDL-16265-LV
VendorVaritronix
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format16 x 2
Character Format5 x 8 Dots
Character Size5.55mm H x 2.95mm W
BacklightWithout Backlight
Viewing Area61.00mm L x 15.80mm W
Operating Temperature-5°C ~ 50°C
Voltage - Supply5.0V
Dot Size-
Other Names MDL 16265 LV
MDL16265LV
153 1036 ND
1531036ND
153-1036
Image of LCD MODULE 16X2 STANDARD - MDL-16265-LV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD MODULE 16X2 STANDARD - MDL-16265-LV
(153-1036-ND) - Optoelectronics

LCD MODULE 16X2 STANDARD - MDL-16265-LV (153-1036-ND) - Optoelectronics

Related parts Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16265-LV Optoelectronics
Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16265-LV Optoelectronics
 Order LCD MODULE 16X2 STANDARD-MDL-16265-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1036-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDLS-16265-LV-G Optoelectronics
 Order LCD MODULE 16X2 SUPERTWIST-MDLS-16265-LV-G online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1037-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16265-SS-LV-S Optoelectronics
 Order LCD MODULE 16X2 SILVER-MDL-16265-SS-LV-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number MDL-16265-SS-LV-S-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDLS-16265-SS-LV-G Optoelectronics
 Order LCD MODULE 16X2 SUPERTWIST-MDLS-16265-SS-LV-G online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1082-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-16166-LV Optoelectronics
 Order LCD MODULE 16X1 STANDARD-MDL-16166-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1031-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDL-24265-LV Optoelectronics
 Order LCD MODULE 24X2 STANDARD-MDL-24265-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1041-ND.
Display Modules - LCD Character and Numeric - Varitronix MDLS-16265B-LV-G-LED Optoelectronics
 Order LCD MODULE 16X2 SUPERTWIST-MDLS-16265B-LV-G-LED online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number MDLS16265BLVGLED-ND.
Display Modules - LCD Character and Numeric - Varitronix MDLS-16268D-LV-G-LED4G Optoelectronics
 Order LCD MODULE 16X2 SUPERTWIST-MDLS-16268D-LV-G-LED4G online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number MDLS16268DLVGLED4-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDLS-16265-LV-G-LED4G Optoelectronics
 Order LCD MOD 16X2 STD W/BKLIGHT 14PIN-MDLS-16265-LV-G-LED4G online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1038-ND.
Display Modules - LCD Character and Numeric 5.0V Varitronix MDLS-20189-LV-G Optoelectronics
 Order LCD MODULE 20X1 SUPERTWIST-MDLS-20189-LV-G online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1034-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LCD MODULE 16X2 SPRTWS/LED BCKLT - DMC-16202NY-LY-ADE-BF  |  Next: LCD MODULE 16X2 STD W/BACKLIGHT - MDLS-16265-SS-LV-G-LED-04-G-14
LCD MODULE 16X2 STANDARD - MDL-16265-LV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany