National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM338T/NOPB Integrated Circuits (ICs)

IC REGULATOR ADJ 5A TO220-3 - LM338T/NOPB

All prices are in CAD.
Digi-Key Part Number LM338T-ND
Price Break Unit Price Extended Price
1 2.78 2.78
25 2.238 55.95
100 2.0138 201.38
250 1.79008 447.52
500 1.5663 783.15
1000 1.29779 1297.79
2500 1.20829 3020.72
5000 1.16354 5817.70
10000 1.11879 11187.90
Manufacturer Part NumberLM338T/NOPB
DescriptionIC REGULATOR ADJ 5A TO220-3
Quantity Available 1980

Order: National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM338T/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM338T/NOPB
Technical/Catalog InformationLM338T/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM338T NOPB
LM338TNOPB
LM338T ND
LM338TND
LM338T
Image of IC REGULATOR ADJ 5A TO220-3 - LM338T/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REGULATOR ADJ 5A TO220-3 - LM338T/NOPB
(LM338T-ND)

IC REGULATOR ADJ 5A TO220-3 - LM338T/NOPB (LM338T-ND)

Related parts National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM338T/NOPB Integrated Circuits (ICs)
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM338T/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR ADJ 5A TO220-3-LM338T/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM338T-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM350T/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR ADJ 3A TO220-3-LM350T/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM350TNS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM350AT/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR ADJ 3A TO220-3-LM350AT/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM350AT-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM338K STEEL Integrated Circuits (ICs)
 Order IC REGULATOR ADJ 5A TO-3-LM338K STEEL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM338K STEEL-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM340T-15/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR POS 15V TO220-3-LM340T-15/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM340T-15-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM350K STEEL/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR ADJ 3A TO-3-LM350K STEEL/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM350K STEELNS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2931T-5.0/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 5V TO220-3-LM2931T-5.0/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM2931T-5.0NS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2940CT-5.0/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO220-3-LM2940CT-5.0/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM2940CT-5.0-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2940CT-12/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO220-3-LM2940CT-12/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM2940CT-12-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2940T-10.0/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO220-3-LM2940T-10.0/NOPB online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM2940T-10.0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REGULATOR ADJ 5A TO-3 - LM338K STEEL  |  Next: IC REGULATOR ADJ LDO 1A SOT223-4 - REG1117A/2K5
IC REGULATOR ADJ 5A TO220-3 - LM338T/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany