Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Through Hole CG2600L Circuit Protection
SURGE ARRESTER GDT 600V AXIAL - CG2600L - Circuit Protection
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(F2741-ND) - Circuit Protection |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SURGE ARRESTER GDT 600V AXIAL - CG2600L (F2741-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Through Hole CG2600L Circuit ProtectionGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Through Hole CG2600L Circuit Protection
Order SURGE ARRESTER GDT 600V AXIAL-CG2600L online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2741-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Through Hole CG2600LSN Circuit Protection
Order SURGE ARRESTER GDT 600V AXIAL-CG2600LSN online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number CG2600LSN-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Through Hole CG2600LTR Circuit Protection
Order SURGE ARRESTER GDT 600V AXIAL-CG2600LTR online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number CG2600LTR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Surface Mount CG2600 Circuit Protection
Order SURGE ARRESTER GDT 600V SMD-CG2600 online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number CG2600-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc (VA) Surface Mount CG2600MS Circuit Protection
Order SURGE ARRESTER GDT 600V SMD-CG2600MS online from Digi-Key Canada. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2742CT-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc (VA) Surface Mount CG2600MS Circuit Protection
Order SURGE ARRESTER GDT 600V SMD-CG2600MS online from Digi-Key Canada. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2742DKR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Surface Mount CG2600MS Circuit Protection
Order SURGE ARRESTER GDT 600V SMD-CG2600MS online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2742TR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 600V Littelfuse Inc (VA) Surface Mount PMT6600MS Circuit Protection
Order SURGE ARRESTER GDT 600V SMD-PMT6600MS online from Digi-Key Canada. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2758CT-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 600V Littelfuse Inc Surface Mount PMT6600MS Circuit Protection
Order SURGE ARRESTER GDT 600V SMD-PMT6600MS online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2758TR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 240V Littelfuse Inc Through Hole AC240L Circuit Protection
Order SURGE ARRESTER GDT AC240 AXIAL-AC240L online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F2725-ND.

Quick Links:





