Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4840 Relays

RELAY SSR 40A 480VAC DC - D4840

All prices are in CAD.
Digi-Key Part Number CC1073-ND
Price Break Unit Price Extended Price
1 56.84 56.84
10 54.166 541.66
25 52.92 1323.00
50 51.6738 2583.69
100 50.1671 5016.71
Manufacturer Part NumberD4840
DescriptionRELAY SSR 40A 480VAC DC
Quantity Available 12

Order: Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4840 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4840
Technical/Catalog InformationD4840
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseHockey Puck
CircuitSPST-NO (1 Form A)
Load Current40A
Voltage - Input3 ~ 32VDC
Voltage - Load80 ~ 530 V
Output TypeAC, Zero Cross
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D4840
D4840
CC1073 ND
CC1073ND
CC1073
Image of RELAY SSR 40A 480VAC DC - D4840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY SSR 40A 480VAC DC - D4840
(CC1073-ND)

RELAY SSR 40A 480VAC DC - D4840 (CC1073-ND)

Related parts Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4840 Relays
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4840 Relays
 Order RELAY SSR 40A 480VAC DC-D4840 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1073-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4840-10 Relays
 Order RELAY SSR 40A 480VAC DC-D4840-10 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1085-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D1240 Relays
 Order RELAY SSR 40A 120VAC DC-D1240 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1003-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) HD4825 Relays
 Order RELAY SSR 25A 480VAC DC-HD4825 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1018-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) HD4850 Relays
 Order RELAY SSR 50A 480VAC DC-HD4850 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1019-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) HD4875 Relays
 Order RELAY SSR 75A 480VAC DC-HD4875 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1020-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) HD4890 Relays
 Order RELAY SSR 90A 480VAC DC-HD4890 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1021-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D2440 Relays
 Order RELAY SSR 40A 240VAC DC-D2440 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1071-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4825 Relays
 Order RELAY SSR 25A 480VAC DC-D4825 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1072-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) D4850 Relays
 Order RELAY SSR 50A 480VAC DC-D4850 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1074-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY SSR 40A 480VAC AC OUT PNL - HD4840  |  Next: RELAY SSR 40A 480VAC DC - D4840-10
RELAY SSR 40A 480VAC DC - D4840
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany