Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA253A Potentiometers, Variable Resistors

POT 25K OHM CARBON 2W - RV4LAYSA253A - Potentiometers, Variable Resistors

All prices are in CAD.
Digi-Key Part Number RV4L253C-ND
Price Break Unit Price Extended Price
1 9.48 9.48
10 8.573 85.73
50 7.2962 364.81
100 6.0558 605.58
250 5.28976 1322.44
500 4.74252 2371.26
Manufacturer Part NumberRV4LAYSA253A
DescriptionPOT 25K OHM CARBON 2W
Quantity Available 128

Order: Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA253A Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA253A
Technical/Catalog InformationRV4LAYSA253A
VendorPrecision Electronic Components Ltd
CategoryPotentiometers, Variable Resistors
Resistance In Ohms25.0K
Power (Watts)2W
Number of TurnsSingle
Adjustment TypeSide Adjustment
Tolerance±10%
Package / CaseRound - 1.120" Dia x 0.536" H (28.45mm x 13.61mm)
Termination StyleSolder Lug
Actuator Diameter6.32mm
Actuator Length15.88mm
Actuator TypeSlotted Shaft
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RV4LAYSA253A
RV4LAYSA253A
RV4L253C ND
RV4L253CND
RV4L253C
Image of POT 25K OHM CARBON 2W - RV4LAYSA253A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 25K OHM CARBON 2W - RV4LAYSA253A
(RV4L253C-ND) - Potentiometers, Variable Resistors

POT 25K OHM CARBON 2W - RV4LAYSA253A (RV4L253C-ND) - Potentiometers, Variable Resistors

Related parts Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA253A Potentiometers, Variable Resistors
Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA253A Potentiometers, Variable Resistors
 Order POT 25K OHM CARBON 2W-RV4LAYSA253A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L253C-ND.
Precision Electronic Components Ltd 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA252A Potentiometers, Variable Resistors
 Order POT 2.5K OHM CARBON 2W-RV4LAYSA252A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L252C-ND.
Precision Electronic Components Ltd 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD252A Potentiometers, Variable Resistors
 Order POT 2.5K OHM CARBON 2W-RV4NAYSD252A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N252C-ND.
Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD253A Potentiometers, Variable Resistors
 Order POT 25K OHM CARBON 2W-RV4NAYSD253A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N253C-ND.
Precision Electronic Components Ltd 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSJ252A Potentiometers, Variable Resistors
 Order POT 2.5K OHM CARBON 2W-RV4NAYSJ252A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4NJ252C-ND.
Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSJ253A Potentiometers, Variable Resistors
 Order POT 25K OHM CARBON 2W-RV4NAYSJ253A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4NJ253C-ND.
Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV6NAYSD253A Potentiometers, Variable Resistors
 Order POT 25K OHM CARBON 1/2W-RV6NAYSD253A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N253C-ND.
Precision Electronic Components Ltd 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn RV6LAYSA252A Potentiometers, Variable Resistors
 Order POT 2.5K OHM CARBON 1/2W-RV6LAYSA252A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L252C-ND.
Precision Electronic Components Ltd 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn RV6LAYSA253A Potentiometers, Variable Resistors
 Order POT 25K OHM CARBON 1/2W-RV6LAYSA253A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L253C-ND.
Precision Electronic Components Ltd 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV6NAYSD252A Potentiometers, Variable Resistors
 Order POT 2.5K OHM CARBON 1/2W-RV6NAYSD252A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N252C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 25K OHM CARBON 1/2W - SPRU2531S28  |  Next: POT 25K OHM CARBON 2W - RV4NAYSD253A
POT 25K OHM CARBON 2W - RV4LAYSA253A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany