Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD502A Potentiometers, Variable Resistors

POT 5.0K OHM CARBON 2W - RV4NAYSD502A - Potentiometers, Variable Resistors

All prices are in CAD.
Digi-Key Part Number RV4N502C-ND
Price Break Unit Price Extended Price
1 9.07 9.07
10 8.2 82.00
50 6.979 348.95
100 5.7925 579.25
250 5.05976 1264.94
500 4.53634 2268.17
Manufacturer Part NumberRV4NAYSD502A
DescriptionPOT 5.0K OHM CARBON 2W
Quantity Available 722

Order: Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD502A Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD502A
Technical/Catalog InformationRV4NAYSD502A
VendorPrecision Electronic Components Ltd
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.00K
Power (Watts)2W
Number of TurnsSingle
Adjustment TypeSide Adjustment
Tolerance±10%
Package / CaseRound - 1.120" Dia x 0.536" H (28.45mm x 13.61mm)
Termination StyleSolder Lug
Actuator Diameter6.32mm
Actuator Length22.23mm
Actuator TypeSlotted Shaft
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RV4NAYSD502A
RV4NAYSD502A
RV4N502C ND
RV4N502CND
RV4N502C
Image of POT 5.0K OHM CARBON 2W - RV4NAYSD502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
(RV4N502C-ND) - Potentiometers, Variable Resistors

POT 5.0K OHM CARBON 2W - RV4NAYSD502A (RV4N502C-ND) - Potentiometers, Variable Resistors

Related parts Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD502A Potentiometers, Variable Resistors
Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD502A Potentiometers, Variable Resistors
 Order POT 5.0K OHM CARBON 2W-RV4NAYSD502A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N502C-ND.
Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA502A Potentiometers, Variable Resistors
 Order POT 5.0K OHM CARBON 2W-RV4LAYSA502A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L502C-ND.
Precision Electronic Components Ltd 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD503A Potentiometers, Variable Resistors
 Order POT 50K OHM CARBON 2W-RV4NAYSD503A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N503C-ND.
Precision Electronic Components Ltd 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA503A Potentiometers, Variable Resistors
 Order POT 50K OHM CARBON 2W-RV4LAYSA503A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4LAYSA503A-ND.
Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSJ502A Potentiometers, Variable Resistors
 Order POT 5.0K OHM CARBON 2W-RV4NAYSJ502A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4NJ502C-ND.
Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn RV6LAYSA502A Potentiometers, Variable Resistors
 Order POT 5.0K OHM CARBON 1/2W-RV6LAYSA502A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L502C-ND.
Precision Electronic Components Ltd 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSJ503A Potentiometers, Variable Resistors
 Order POT 50K OHM CARBON 2" SHAFT 2W-RV4NAYSJ503A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4NAYSJ503A-ND.
Precision Electronic Components Ltd 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn RV6LAYSA503A Potentiometers, Variable Resistors
 Order POT 50K OHM CARBON 1/2W-RV6LAYSA503A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L503C-ND.
Precision Electronic Components Ltd 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV6NAYSD502A Potentiometers, Variable Resistors
 Order POT 5.0K OHM CARBON 1/2W-RV6NAYSD502A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N502C-ND.
Precision Electronic Components Ltd 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV6NAYSD503A Potentiometers, Variable Resistors
 Order POT 50K OHM CARBON 1/2W-RV6NAYSD503A online from Digi-Key Canada. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N503C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 5.0K OHM CARBON 2W - RV4LAYSA502A  |  Next: POT 5.0K OHM CARBON 2W - RV4NAYSJ502A
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany