Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914 Discrete Semiconductor Products

DIODE HI CONDUCTANCE 100V DO-35 - 1N914 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 1N914-ND
Price Break Unit Price Extended Price
20000 0.0099 198.00
Manufacturer Part Number1N914
DescriptionDIODE HI CONDUCTANCE 100V DO-35
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914
Technical/Catalog Information1N914
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1V @ 10mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr5µA @ 75V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AH, DO-35, Axial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N914
1N914
Image of DIODE HI CONDUCTANCE 100V DO-35 - 1N914
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE HI CONDUCTANCE 100V DO-35 - 1N914
(1N914-ND) - Discrete Semiconductor Products

DIODE HI CONDUCTANCE 100V DO-35 - 1N914 (1N914-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914 Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N914 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914_T26A Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N914_T26A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914_T26A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914_T50A Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N914_T50A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914_T50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914_T50R Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N914_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N916 Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N916 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N916-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N4448 Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N4448 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N4448_T26A Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N4448_T26A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448_T26A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N4448_T50A Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N4448_T50A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448_T50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N4448_T50R Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N4448_T50R online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor Standard 1N914A Discrete Semiconductor Products
 Order DIODE HI CONDUCTANCE 100V DO-35-1N914A online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE HI CONDUCTANCE 100V DO-35 - 1N4448_T50R  |  Next: DIODE HI CONDUCTANCE 100V DO-35 - 1N914_T26A
DIODE HI CONDUCTANCE 100V DO-35 - 1N914
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany