Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002A Connectors, Interconnects

CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP3-002A

All prices are in CAD.
Digi-Key Part Number CP3-1000-ND
Price Break Unit Price Extended Price
1 1.05 1.05
10 0.913 9.13
100 0.7024 70.24
500 0.58302 291.51
1000 0.52682 526.82
2500 0.46712 1167.80
Manufacturer Part NumberPP3-002A
DescriptionCONN 2.1MM FEMALE PLUG 5.5MM OUT
Quantity Available 12756

Order: Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002A Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002A
Technical/Catalog InformationPP3-002A
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePlug
GenderFemale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeFree Hanging (In-Line)
Features-
ColorBlack
TerminationSolder
Internal Switch(s)Does Not Contain Switch
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PP3 002A
PP3002A
CP3 1000 ND
CP31000ND
CP3-1000
Image of CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP3-002A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP3-002A
(CP3-1000-ND)

CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP3-002A (CP3-1000-ND)

Related parts Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002A Connectors, Interconnects
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002A Connectors, Interconnects
 Order CONN 2.1MM FEMALE PLUG 5.5MM OUT-PP3-002A online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP3-1000-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002A Connectors, Interconnects
 Order CONN 2.1MM FEMALE PLUG 5.5MM OUT-PP-002A online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-004A-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002B Connectors, Interconnects
 Order CONN 2.5MM FEMALE PLUG 5.5MM OUT-PP3-002B online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP3-1001-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002B Connectors, Interconnects
 Order CONN 2.5MM FEMALE PLUG 5.5MM OUT-PP-002B online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-004B-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002C Connectors, Interconnects
 Order CONN DC POWER PLUG 1.0MM-PP3-002C online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets 06AL5FX Connectors, Interconnects
 Order CONN DIN FEMALE PLUG 5POS STR-06AL5FX online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 06AL5FX-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets 13EL5F Connectors, Interconnects
 Order CONN DIN FEMALE PLUG 5POS-13EL5F online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 13EL5F-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets 15AL8F Connectors, Interconnects
 Order CONN DIN FEMALE PLUG 8POS-15AL8F online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 15AL8F-ND.
Circular 10 pos Female to Wire Leads Circular Cable Assembly 12.00' (3.66m) Molex Inc 1300080028 Cable Assemblies
 Order CONN 10POS FEMALE PLUG 12' 16AWG-1300080028 online from Digi-Key Canada. Manufactured by Molex Inc. Digi-Key part number 1300080028-ND.
Plastic Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins MD-90 Connectors, Interconnects
 Order CONN MINI-DIN PLUG MALE-MD-90 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-2090-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A  |  Next: CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP3-002A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany