Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRUZ-REEL Integrated Circuits (ICs)

IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ-REEL

All prices are in CAD.
Digi-Key Part Number AD7720BRUZ-REEL-ND
Price Break Unit Price Extended Price
2500 11.3977 28494.25
Manufacturer Part NumberAD7720BRUZ-REEL
DescriptionIC MODULATOR SIGMA-DELTA 28TSSOP
Quantity Available

Non-Stock
Order: Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRUZ-REEL Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRUZ-REEL
Technical/Catalog InformationAD7720BRUZ-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case28-TSSOP
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)12.5M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar; 1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)215mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7720BRUZ REEL
AD7720BRUZREEL
Image of IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ-REEL
(AD7720BRUZ-REEL-ND)

IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ-REEL (AD7720BRUZ-REEL-ND)

Related parts Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRUZ-REEL Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRUZ-REEL Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 28TSSOP-AD7720BRUZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7720BRUZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRUZ-REEL7 Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 28TSSOP-AD7720BRUZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7720BRUZ-REEL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRU-REEL Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 28TSSOP-AD7720BRU-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7720BRU-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7720BRUZ Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 28TSSOP-AD7720BRUZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7720BRUZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7401YRWZ-REEL Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 16SOIC-AD7401YRWZ-REEL online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7401YRWZ-REEL-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7720BRU-REEL7 Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 28TSSOP-AD7720BRU-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7720BRU-REEL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7720BRU Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 28TSSOP-AD7720BRU online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7720BRU-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7401YRWZ-REEL7 Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 16SOIC-AD7401YRWZ-REEL7 online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7401YRWZ-REEL7-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7400YRWZ Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 16-SOIC-AD7400YRWZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7400YRWZ-ND.
Analog Devices Inc Data Acquisition - Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount AD7400AYRWZ Integrated Circuits (ICs)
 Order IC MODULATOR SIGMA-DELTA 16SOIC-AD7400AYRWZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number AD7400AYRWZ-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ  |  Next: IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ-REEL7
IC MODULATOR SIGMA-DELTA 28TSSOP - AD7720BRUZ-REEL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany